RACM65 Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
H—
Features
Regulated
Converter
Long 5 year warranty
2MOPP/250VAC
Suitable for built in Class II applications
Wide input voltage range (85-264VAC)
Low leakage current (<75µA)
5000m operation
-40°C to +85°C operating temperature
Description
The RACM65 is a compact 3” x 2” high efficiency AC/DC power supply with 2xMOPP safety
approval for medical applications. These space saving enclosed power supplies have an universal input
voltage range (85-264VAC), 4kVAC isolation, require no minimum load and can be used at ambient
temperatures of between -40°C and +85°C. The 5V, 12V, 15V, 24V or 48V output voltages are
fully protected and have tolerances of less than ±0.2% over the entire input
voltage range and less than ±0.5% over the entire load range. The output voltage can be
trimmed over a ±10% range. The RACM65 series is certified to medical safety standard
IEC/ES/EN-60601-1 3rd Edition and with less than 75µA leakage current. It has a built-in Class B EMI
filter and comes with a 5 year warranty.
RACM65
AC/DC Converter
www.recom-power.com REV.: 7/2019 MED-1
65 Watt
Enclosed &
Open Frame
Case Style
Single Output
2MOPP
250VAC
E314885
Selection Guide
Part Input Output Output Efficiency Max. Capacitive
Number Voltage Range Voltage Current typ. Load (1)
[VAC] [VDC] [A] [%] [µF]
RACM65-05S (1,2) 85-264 5 10 90 20000
RACM65-12S (1,2) 85-264 12 5.42 92.5 4520
RACM65-15S (1,2) 85-264 15 4.34 93.5 2900
RACM65-24S (1,2) 85-264 24 2.71 93.5 1130
RACM65-48S (1,2) 85-264 48 1.36 93 235
Examples:
RACM65-12S = 12Vout, standard enclosed case
RACM65-48S/OF = 48Vout, open frame style
RACM65-15S/OF-ST = 15Vout, open frame style with screw terminal connection
Connections (3)
Case Style (1)
Output Power
Output Voltage
Single
Model Numbering
RACM65- __ S / __-__
Notes:
Note2: Case Style: without suffix, standard enclosed case
add suffix “/OF” for open frame style
Note3: Connections: without suffix, standard connection with connector
with suffix “-ST” connection with screw terminals
Notes:
Note1: Max Cap Load is tested at minimum input and full resistive load
CSA/CAN-C22.2 No 60601-1:14 certified
ANSI/AAMI ES60601-1 certified
EN60601-1-2
CISPR11
FCC Part 15 & 18
REECIM E 23.. 53.5
www.recom-power.com REV.: 7/2019 MED-2
AC/DC Converter
Specifications (measured at Ta= 25°C, 250VAC, full load and after warm-up)
RACM65
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage 85VAC
100VDC (4)
230VAC 264VAC
370VDC
Input Current 115VAC, full load
230VAC, full load
1.6A
0.9A
Inrush Current cold start, 230VAC 60A
No load Power Consumption 0.11W
Input Frequency Range AC Input 50/60Hz 440Hz (4)
Output Voltage Trimming on-board trimpot ±10.0%
Minimum Load 0%
Start-up Time 1s
Rise Time 20ms
Hold up Time 115VAC, full load 16ms
Operating Frequency Range 5VDC, 230VAC
others, 230VAC
60kHz
120kHz
Output Ripple and Noise
(measured @ 20MHz BW)
5VDC, 12VDC and 15VDC with 10µF/25V MLCC
24VDC, with 1µF/50V MLCC
48VDC, with 0.1µF/100V MLCC
75mVp-p
75mVp-p
150mVp-p
Efficiency vs. Load Efficiency vs. Input Voltage
RACM65-24S
Notes:
Note4: Confirmed performance, but not covered in certificates. 100V input voltage with derating
10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
85 105 125 145 165 185 205 225 245 264
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Input Voltage [VAC]
50% load
100% load
Line Derating
100
80
60
90
70
50
20
30
40
Output Load [%]
8590 105 125 145 165 185 205 225 245 264
Input Voltage [VAC]
www.recom-power.com REV.: 7/2019 MED-3
AC/DC Converter
Specifications (measured at Ta= 25°C, 250VAC, full load and after warm-up)
RACM65
Series
REGULATIONS
Parameter Condition Value
Set Voltage Accuracy 230VAC, full load ±1.0%
Line Voltage Regulation low line to high line, full load ±0.2%
Load Voltage Regulation
0% to 100% load 5VDC
others
0.7%
0.5%
10% to 90% load 5VDC
others
0.6%
0.4%
Transient Peak Deviation load step from 50% - 75% change at 2.5A/µs 3.0% Vout max.
Transient Recovery Time load step from 50% - 75% change at 2.5A/µs 600µs typ.
Deviation vs. Load
1
0.5
0
-0.5
0.75
0.25
-0.25
-0.75
-1
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
115VAC
230VAC
RACM65-24S
PROTECTIONS
Parameter Condition Value
Input Fuse internal line
neutral
T3.15A / 250VAC, slow blow type
T3.15A / 250VAC, slow blow type
Short Circuit Protection (SCP) continuous, auto-recovery
Over Load Protection (OLP) % of Iout rated (Hiccup) 145% typ.
Over Voltage Protection (OVP) % of Vout nominal (Latch off) 125% min / 140% max.
Isolation Voltage (5) tested for 1 minute I/P to O/P
I/P to Case, O/P to Case
4kVAC
2.5kVAC
Isolation Resistance 500VDC 100MW min.
Insulation Grade reinforced
Leakage Current 264VAC 75µA max.
Means of Protection working voltage 250VAC/continuous
2MOPP
Medical Device Classification built-in power supply
Internal clearance
creepage
>8.0mm
>8.0mm
Notes:
Note5: For repeat Hi-Pot testing, reduce the time and/or the test voltage
E u E ‘5 5 = :3 Output Load [Wu]
www.recom-power.com REV.: 7/2019 MED-4
AC/DC Converter
Specifications (measured at Ta= 25°C, 250VAC, full load and after warm-up)
RACM65
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range refer to derating graph -40°C to +85°C
Temperature Coefficient ±0.02%/K
Operating Altitude 5000m max.
Operating Humidity non-condensing 5% to 95% RH
Pollution Degree PD2
Shock according to IEC60068-2-27
Vibration according to IEC60068-2-6
MTBF according to MIL-HDBK-217F, full load, +25°C 1494 x 103 hours
RACM65-05,12,48S(/OF) RACM65-15,24S(/OF)
Derating Graph
(@ natural convection 0.1m/s)
-40 -20 0 20 40 7060-30 -10 10 30 50 80 90
85
110100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
75
115VAC
230VAC
-40 -20 0 20 40 7060-30 -10 10 30 50 80 90
85
110100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
75
115VAC
230VAC
SAFETY AND CERTIFICATIONS
Certificate Type (Safety)
Report / File Num
ber
Standard
Medical Electric Equipment, General Requirements for Safety and Essential Performance E314885 CAN/CSA-C22.2 No. 60601-1:14
ANSI/AAMI ES60601-1:2005 + A2:2010
Medical Electric Equipment, General Requirements for Safety and Essential Performance
(CB Scheme) 151101302 IEC60601-1:2005 + C2:2007, 3rd Edition
EN60601-1:2006
Information Technology Equipment - General Requirements for Safety (LVD) TW1708008-001 EN60950-1:2006 + A2:2013
Information Technology Equipment - General Requirements for Safety IEC60950-1:2005, 2nd Edition + A2:2013
EAC RU-AT.49.09571 TP TC 004/2011 TP TC 004/2011
RoHs2+ RoHS-2011/65/EU + AM-2015/863
EMC Compliance (Medical)
Conditions
Standard / Criterion
Medical electrical equipment - Part 1-2: General requirements for basic safety and essential
performance - Collateral standard: Electromagnetic compatibility - Requirements and tests
EN60601-1-2:2015
Industrial, scientific and medical equipment - Radio frequency disturbance characteritics -
Limits and methods of measurement CISPR11:2009 + A1:2010, Class B
continued on next page
www.recom-power.com REV.: 7/2019 MED-5
AC/DC Converter
Specifications (measured at Ta= 25°C, 250VAC, full load and after warm-up)
RACM65
Series
EMC Compliance (Medical)
Standard / Criterion
ESD Electrostatic discharge immunity test
Air ±15kV; Contact ±8kV
IEC61000-4-2:2008
Radiated, radio-frequency, electromagnetic field immunity test
20V/m (80-2700MHz)
27V/m (385MHz)
28V/m (450MHz)
IEC61000-4-3:2006 + A2:2010
Fast Transient and Burst Immunity AC Power Port: ±2kV IEC61000-4-4:2012
Surge Immunity AC Port:
L-N= ±1kV
L-GND= ±2kV
IEC61000-4-5:2014
Immunity to conducted disturbances, induced by radio-frequency fields
20Vr.m.s
IEC61000-4-6:2013
Power Frequency Magnetic Field 50Hz, 30A/m IEC61000-4-8:2009
Voltage Dips and Interruptions Dips: >95%; 30%;
Interruptions >95% IEC61000-4-11:2004
Limits of Voltage Fluctuations and Flicker EN61000-3-3:2013
Limitations on the amount of electromagnetic intererence allowed from digital & electronic devices
47CFR FCC Part 15 Subpart B, Class B
Methods of Measurement of Radio-Noise Emissions from Low-Voltage Electrical and
Electronic Equipment in the Range of 9 kHz to 40 GHz ANSI C63.4:2014
FCC methods of measurement of radio noise emissions from industrial, scientific, and
medical equipment FCC OST/MP-5
EMC Compliance (Industrial) Conditions Standard / Criterion
Electromagnetic compatibility of multimedia equipment – Emission Requirements EN55032:2015+AC:2013, Class B
Information technology equipment - Immunity characteristics - Limits and methods of
measurement EN55024:2010+A1:2015
ESD Electrostatic discharge immunity test
Air ±15kV; Contact ±6kV
IEC61000-4-2:2008, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 10V/m (80-1000MHz)
20V/m (80-1000MHz)
IEC61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity AC Power Port: ±4kV IEC61000-4-4:2012, Criteria A
Surge Immunity AC Port:
L-N= ±2kV
L-PE= ±4kV
IEC61000-4-5:2014, Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields
AC Power Port 10V,
20V
IEC61000-4-6:2013, Criteria A
Power Frequency Magnetic Field 50Hz/60Hz, 100A/m,
1000A/m IEC61000-4-8:2009, Criteria A
Voltage Dips and Interruptions
Dips: >95%; 60%; 30%
Interruptions >95%
IEC61000-4-11:2004, Criteria A
IEC61000-4-11:2004, Criteria B
Damped oscillatory wave immunity test AC Port:
L-N= ±1kV
L/N-G= ±2.5kV
I
EC61000-4-18:2006 + A1:2010, Criteria A
Limits of Voltage Fluctuations and Flicker EN61000-3-3:2013
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter Type Value
Material enclosed case
PCB
aluminum
FR4, (UL94V-0)
Dimension (LxWxH) enclosed case
open frame
91.4 x 60.5 x 33.3mm
76.2 x 50.8 x 26.5mm
Weight enclosed case
open frame + “-ST” version
172g
137g
continued on next page
@ I: §|l© 35
www.recom-power.com REV.: 7/2019 MED-6
AC/DC Converter
Specifications (measured at Ta= 25°C, 250VAC, full load and after warm-up)
RACM65
Series
continued on next page
Side View
Bottom View
76.2
FC 41.3
33.3
1.20
10.0
9.6
60.5
14.3
FC 84.2
91.4
3.5
CON1
CON2
51.3
M3 screws
logo embossed
Trim Adj.
Top View
AC Input Connector (CON1)
Pin# Terminal Mating Housing
1 AC/L
3 AC/N
Molex KK156
(SD-2478)
Molex KK156
(09508031)
DC Output Connector (CON2)
Pin# Terminal Mating Housing
1,2 V-
3,4 V+
Molex KK156
(SD-2478)
Molex KK156
(09508041)
Dimension Drawing Enclosed Case (mm)
www.recom-power.com REV.: 7/2019 MED-7
AC/DC Converter
Specifications (measured at Ta= 25°C, 250VAC, full load and after warm-up)
RACM65
Series
14.3
CON1
CON2
51.3
logo embossed
Trim Adj.
CON1
CON2
Trim Adj.
14.3
CON1
CON2
51.3
logo embossed
Trim Adj.
CON1
CON2
Trim Adj.
Connector Version Screw Terminal Version „-ST“
14.3
CON1
CON2
51.3
logo embossed
Trim Adj.
CON1
CON2
Trim Adj.
14.3
CON1
CON2
51.3
logo embossed
Trim Adj.
CON1
CON2
Trim Adj.
Connector Version Screw Terminal Version „-ST“
Screw Terminal Connection “-ST”
Enclosed Version Open Frame Version
Screw terminal information
# Function AWG Model
1 VAC in (L) 26-16 ETB30
(EK381V)
3 VAC in (N) 26-16
1,2 -Vout 26-16 ETB30
(EK381V)
3,4 +Vout 26-16
recommended tightening torque: 0.2Nm
Top View
FC 69.8
FC 44.4
CON1
CON2
50.8
24.0
2.5
1.6
Trim Adj.
10.0
44.0
76.2
Ø3.2
Top View
Side View
AC Input Connector (CON1)
Pin# Terminal Mating Housing
1 AC/L
3 AC/N
Molex KK156
(SD-2478)
Molex KK156
(09508031)
DC Output Connector (CON2)
Pin# Terminal Mating Housing
1,2 V-
3,4 V+
Molex KK156
(SD-2478)
Molex KK156
(09508041)
Dimension Drawing Open Frame (/OF) (mm)
www.recom-power.com REV.: 7/2019 MED-8
AC/DC Converter
Specifications (measured at Ta= 25°C, 250VAC, full load and after warm-up)
RACM65
Series
The
product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products
are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss
of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) cardboard box enclosed case 120.0 x 80.0 x 85.0mm
open frame 111.0 x 94.0 x 51.0mm
Packaging Quantity 1pcs
Storage Temperature Range -40°C to +85°C
Storage Humidity non-condensing 5% to 95% RH

Products related to this Datasheet

CONV AC/DC 65W 85-264VIN 12VOUT
Available Quantity: 59
Unit Price: 9670000
CONV AC/DC 65W 85-264VIN 24VOUT
Available Quantity: 37
Unit Price: 9670000
CONV AC/DC 65W 85-264VIN 15VOUT
Available Quantity: 0
Unit Price: 9670000
CONV AC/DC 65W 85-264VIN 48VOUT
Available Quantity: 0
Unit Price: 9208000
CONV AC/DC 65W 85-264VIN 05VOUT
Available Quantity: 0
Unit Price: 10225000
CONV AC/DC 65W 85-264VIN 05VOUT
Available Quantity: 0
Unit Price: 10530000
CONV AC/DC 65W 85-264VIN 05VOUT
Available Quantity: 0
Unit Price: 8928000
CONV AC/DC 65W 85-264VIN 05VOUT
Available Quantity: 0
Unit Price: 9236000
CONV AC/DC 65W 85-264VIN 12VOUT
Available Quantity: 0
Unit Price: 9976000
CONV AC/DC 65W 85-264VIN 12VOUT
Available Quantity: 0
Unit Price: 8379000
CONV AC/DC 65W 85-264VIN 12VOUT
Available Quantity: 0
Unit Price: 8682000
CONV AC/DC 65W 85-264VIN 15VOUT
Available Quantity: 0
Unit Price: 9976000
CONV AC/DC 65W 85-264VIN 15VOUT
Available Quantity: 0
Unit Price: 8379000
CONV AC/DC 65W 85-264VIN 15VOUT
Available Quantity: 0
Unit Price: 8682000
CONV AC/DC 65W 85-264VIN 24VOUT
Available Quantity: 0
Unit Price: 9976000
CONV AC/DC 65W 85-264VIN 24VOUT
Available Quantity: 0
Unit Price: 7917000
CONV AC/DC 65W 85-264VIN 24VOUT
Available Quantity: 0
Unit Price: 8220000
CONV AC/DC 65W 85-264VIN 48VOUT
Available Quantity: 0
Unit Price: 9514000
CONV AC/DC 65W 85-264VIN 48VOUT
Available Quantity: 0
Unit Price: 7917000
CONV AC/DC 65W 85-264VIN 48VOUT
Available Quantity: 0
Unit Price: 8220000