XRCGBxFxN,M,L Series Datasheet by Murata Electronics

|:||:l|:||:|
P79E.pdf
Sep.13,2013
!Note • Please read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
• This catalog has only typical specifi cations. Therefore, please approve our product specifi cations or transact the approval sheet for product specifi cations before ordering.
Crystal Unit
XRCGB_F_N Series [For Consumer Equipment]
c Features
Small package (2.0x1.6mm)
Compatible with RoHS directive (phase 3)
c Applications
PC / Visual Equipment / Small Portable Equipment
c Standard Specifications
c Dimensions
c Part Numbering
c Recommendable Land Pattern
ewr
30M000 F3N00 R0
XRCGB
q
Cat. No. P79E-6
qSeries Name
wNominal Frequency
Frequency is expressed by six-digit alphanumeric.
(example: 30.0000MHz —
> 30M000)
eIndividual Specification
With standard products, Individual Specification is "FpN00".
p are the alphanumeric characters indicating Frequency Tolerance.
rPackaging
Part Number
Nominal
Frequency
(MHz)
Frequency
Tolerance
(at 25±3°C)
Equivalent Series
Resistance
(ohm)
Temperature Stability
(Based on +25°C)
Drive Level
(μW)
Load
Capacitance
(pF)
24.0000
24.0000
25.0000
25.0000
26.0000
26.0000
27.0000
27.0000
30.0000
30.0000
±30ppm max.
±25ppm max.
±30ppm max.
±25ppm max.
±30ppm max.
±25ppm max.
±30ppm max.
±25ppm max.
±30ppm max.
±25ppm max.
150 max.
150 max.
150 max.
150 max.
150 max.
150 max.
150 max.
150 max.
100 max.
100 max.
±30ppm max. (-20 to +85°C)
±25ppm max. (-10 to +70°C)
±30ppm max. (-20 to +85°C)
±25ppm max. (-10 to +70°C)
±30ppm max. (-20 to +85°C)
±25ppm max. (-10 to +70°C)
±30ppm max. (-20 to +85°C)
±25ppm max. (-10 to +70°C)
±30ppm max. (-20 to +85°C)
±25ppm max. (-10 to +70°C)
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
6
6
6
6
6
6
6
6
6
6
XRCGB24M000F3N00R0
XRCGB24M000FAN00R0
XRCGB25M000F3N00R0
XRCGB25M000FAN00R0
XRCGB26M000F3N00R0
XRCGB26M000FAN00R0
XRCGB27M000F3N00R0
XRCGB27M000FAN00R0
XRCGB30M000F3N00R0
XRCGB30M000FAN00R0
(in mm)
2.00
1.30
0.50
0.10
1.600.90
0.50
0.10 0.7 max.
(1) (2)
(3)
(0.15)
(1): Input/Output
(2): Float
(3): Input/Output
(in mm)
0.75 0.750.60
0.700.70 0.30
|:||:l|:||:|
P79E.pdf
Sep.13,2013
!Note • Please read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
• This catalog has only typical specifi cations. Therefore, please approve our product specifi cations or transact the approval sheet for product specifi cations before ordering.
Crystal Unit
XRCGB_F_M Series [For Consumer Equipment]
c Features
Small package (2.0x1.6mm)
Compatible with RoHS directive (phase 3)
c Applications
PC / Visual Equipment / Small Portable Equipment
c Standard Specifications
c Dimensions
c Part Numbering
c Recommendable Land Pattern
ewr
30M000 F3M00 R0
XRCGB
q
qSeries Name
wNominal Frequency
Frequency is expressed by six-digit alphanumeric.
(example: 30.0000MHz —
> 30M000)
eIndividual Specification
With standard products, Individual Specification is "FpM00".
p are the alphanumeric characters indicating Frequency Tolerance.
rPackaging
Part Number
Nominal
Frequency
(MHz)
Frequency
Tolerance
(at 25±3°C)
Equivalent Series
Resistance
(ohm)
Temperature Stability
(Based on +25°C)
Drive Level
(μW)
Load
Capacitance
(pF)
24.0000
25.0000
26.0000
27.0000
27.1200
30.0000
33.8688
40.0000
48.0000
±30ppm max.
±30ppm max.
±30ppm max.
±30ppm max.
±30ppm max.
±30ppm max.
±45ppm max.
±45ppm max.
±45ppm max.
150 max.
150 max.
150 max.
150 max.
150 max.
100 max.
100 max.
100 max.
100 max.
±40ppm max. (-30 to +85°C)
±40ppm max. (-30 to +85°C)
±40ppm max. (-30 to +85°C)
±40ppm max. (-30 to +85°C)
±40ppm max. (-30 to +85°C)
±40ppm max. (-30 to +85°C)
±40ppm max. (-30 to +85°C)
±40ppm max. (-30 to +85°C)
±40ppm max. (-30 to +85°C)
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
6
6
6
6
6
6
6
6
6
XRCGB24M000F3M00R0
XRCGB25M000F3M00R0
XRCGB26M000F3M00R0
XRCGB27M000F3M00R0
XRCGB27M120F3M00R0
XRCGB30M000F3M00R0
XRCGB33M868F4M00R0
XRCGB40M000F4M00R0
XRCGB48M000F4M00R0
Operating Temperature Range: -30 to +85°C
(in mm)
2.00
1.30
0.50
0.10
1.600.90
0.50
0.10 0.7 max.
(1) (2)
(3)
(0.15)
(1): Input/Output
(2): Float
(3): Input/Output
(in mm)
0.75 0.750.60
0.700.70 0.30
|:||:l|:||:|
P79E.pdf
Sep.13,2013
!Note • Please read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
• This catalog has only typical specifi cations. Therefore, please approve our product specifi cations or transact the approval sheet for product specifi cations before ordering.
Crystal Unit
XRCGB_F_L Series [For Consumer Equipment]
c Features
Available for S-ATA and USB2.0 (High Speed) /
USB3.0 (Super Speed)
Small package (2.0x1.6mm)
Compatible with RoHS directive (phase 3)
c Applications
HDD / SSD /Optical Drive (Available for S-ATA interface)
DSC / Camcorder / USB Flash Drive / Printer / Mobile Phone
etc. (USB2.0 / 3.0)
c Standard Specifications
c Dimensions
c Part Numbering
c Recommendable Land Pattern
ewr
33M868 F0L00 R0
XRCGB
q
qSeries Name
wNominal Frequency
Frequency is expressed by six-digit alphanumeric.
(example: 33.8688MHz —
> 33M868)
eIndividual Specification
With standard products, Individual Specification is "F0L00".
rPackaging
Part Number
Nominal
Frequency
(MHz)
Frequency
Tolerance
(at 25±3°C)
Equivalent Series
Resistance
(ohm)
Temperature Stability
(Based on +25°C)
Drive Level
(μW)
Load
Capacitance
(pF)
24.0000
25.0000
26.0000
27.0000
30.0000
33.8688
40.0000
48.0000
±100ppm max.
±100ppm max.
±100ppm max.
±100ppm max.
±100ppm max.
±100ppm max.
±100ppm max.
±100ppm max.
150 max.
150 max.
150 max.
150 max.
100 max.
100 max.
100 max.
100 max.
±50ppm max. (-30 to +85°C)
±50ppm max. (-30 to +85°C)
±50ppm max. (-30 to +85°C)
±50ppm max. (-30 to +85°C)
±50ppm max. (-30 to +85°C)
±50ppm max. (-30 to +85°C)
±50ppm max. (-30 to +85°C)
±50ppm max. (-30 to +85°C)
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
300 max.
6
6
6
6
6
6
6
6
XRCGB24M000F0L00R0
XRCGB25M000F0L00R0
XRCGB26M000F0L00R0
XRCGB27M000F0L00R0
XRCGB30M000F0L00R0
XRCGB33M868F0L00R0
XRCGB40M000F0L00R0
XRCGB48M000F0L00R0
Operating Temperature Range: -30 to +85°C
(in mm)
2.00
1.30
0.50
0.10
1.600.90
0.50
0.10 0.7 max.
(1) (2)
(3)
(0.15)
(1): Input/Output
(2): Float
(3): Input/Output
(in mm)
0.75 0.750.60
0.700.70 0.30
Note: 1 Expon Connor Fm pmduus wman are cammHed uems supreet m «ne “Farelgn Exchange and Foreron Trade Law“ or Japan me expon neense spearned by «ne \aw rs reourred hr expon 2 Prease comm our sares reoreeemanves or produu eng-neere before usmg (he products n «ma cacaroo for (he appncanons hsled new wine» reourre eepeereny mo» renaonuy farmc pravennon 0f defects wmen mlgm drrecuy damage a Wm pany‘s Md body or prnpcr‘yr orwnen one or our pmducls rs rnmndcd for use rn appneanone omerman nnose apeained n ‘his cafa‘og 6 Armran equrpmeru ® Aerospace equrpmeru @ undersea eourpmem @ Powerpramequrprnem :3 Medrcar equipment a Transpanaucn eqmpmem [vemdes, Hams, smps em, 7 name sronpl eaurpmenr a Drsaster prevennon r enme prevennon eqmpmen! :9: Dam-pracessmg eoorpmenr id Apphcauan or srmnar compremy and/or renaormy reqmremems «o me aopnoanons hslefl above 3. Product spccrneanpna M W: ca|amg an: as «if summer 2013 may are sublccl («7 change or our Products rn u may be drscennnuod wrmou: advance npnec P‘ease check win our sa‘es represemanves or pmfluct engrneers nevore prdenng Where are any duesnonsrpwease camad our sa‘es represemanves or produd engrneers. A wease read ranng and chunoN (favsmrzge, aperanng ranng. sardenng. mpunano and nandnno) n ‘his cata‘ogto pvevemsmoking znd/orbummg em 5 rms cata‘og nas umy typma‘ specmcanpns rnererore, prease approve om prpdum specrncanons pr nansau me appravar sneeuor prpdum specrncanons pevare ordenng 5 Preese nme «nor umess ornerwrse specrfled‘ we snpn assume no responsrormy whmsnevermv any cannot or drspure mm may occur m mnnednon wun (he enem omur and/m p unrd party‘s m|eHeclual pmperly ngms and omer re‘amd ngms m oonsroeranon 0! your use 010w produus and/or miarmahon descnoed or confined rn our camogs m xnrs connect-pm no reoreeemanon shaH be made no me eflect (ha! any «n-rd pames are aulhanzefl In use me nonu menlroned above under ncenses wnnout our cpneenx 7. No ozone damonng supsxancos ions) under me Manea‘ thwo‘ are used rn our manuiamurmg pmcess Murcia Manufacturing Co., Ltd. hnp-r/wwwmomm ccm/ nead alike Inmnouonor mvmon HM Hrgasm Kevan, Nagzakakyorsm‘ Kyam 5177355; Japan 3.29.11smouya‘snmuya-kuwokyo 150-0002..)apan Phone 51775755179111 pnone eta-546945123 Fax 31-3-5459-6155 E-man rnu@rnura«a co [p
P79E.pdf
Sep.13,2013
!Note • Please read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
• This catalog has only typical specifi cations. Therefore, please approve our product specifi cations or transact the approval sheet for product specifi cations before ordering.
EU RoHS Compliant
s All the products in this catalog comply with EU RoHS.
s EU RoHS is "the European Directive 2011/65/EU on the Restriction of the Use
of Certain Hazardous Substances in Electrical and Electronic Equipment."
s For more details, please refer to our website 'Murata's Approach for EU RoHS'
(http://www.murata.com/info/rohs.html).