SBH11 Series Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS H PBPCD1STB :W P : Gold Haxh Ovevau DIMENSIONS L14 H‘V “\F J; ‘ ::::::::::::::::::::: fi . M L V T b,# M ‘ g'j uuuuuuuuuuuuwwwuu ’17. AL I w fifififififififififi a fifififififififififi a t ID} > L1] gggggggggg o aaaaaaaaaa o g4 b; lip
122
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
DIMENSIONS For complete drawings, go to www.sullinscorp.com or e-mail techsupport@sullinscorp.com
Dimensions in [ ] are in millimeters, all others are in inches.
.100” [2.54 mm] Contact Centers, Shrouded (Box) Headers,
Straight/Right Angle/SMT - SBH11 Series
SPECIFICATIONS
CenteredPolarizingNotch
•OperatingTemperature:-40°Cto+105°C
•ProcessingTemperature:230°CMax.for60seconds,
(260°CMax.for10seconds)
•ULFlammabilityRating:94V-0
•ContactResistance:20milliOhmsMax.
•CurrentRating:3Amps
•DielectricWithstanding:1000VAC
•InsulationResistance:5000MegohmsMin.
.118[3.00]
.100[2.54]
.406 [10.30]
.418
[10.62]
.100[2.54]
.423
[10.74]
.126[3.20]
STRAIGHT (ST)
Example P/N: SBH11-PBPC-D20-ST-BK
RIGHT ANGLE (RA)
Example P/N: SBH11-PBPC-D20-RA-BK
SURFACE MOUNT (SM)
Example P/N: SBH11-NBPC-D20-SM-BK
.346[8.80]
.025[0.64] SQ.
.100[2.54]
.346[8.80] .358[9.10]
.256[6.50]
.100[2.54]
Mates with SFH11 series, SFH210 series and SFH213 series
PART NUMBER OPTIONS
B = Brass
CONTACT CENTERS
C = .100” [2.54 mm]
NUMBER OF CONTACT POSITIONS (Pins per Row)
ST = Straight
RA = Right Angle
SM = Surface Mount
SP = Surface Mount with Guide Posts
TERMINATION TYPE
03 thru 08, 10, 12, 13, 15, 17, 20, 22, 25, 30, 32
P= Gold Flash Overall
CONTACT FINISH - RoHS Compliant
SERIES
INSULATOR MATERIAL
P=PBT
N or G = Nylon
CONTACT MATERIAL
NUMBER OF ROWS
D = Dual Row
COLOR
BK = Black
SBH11 = Box Header, .100” [2.54 mm] Contact Centers by
.100” [2.54 mm] Row Spacing
SBH11 - P B P C - D 10 - ST - BK

Products related to this Datasheet

CONN HEADER VERT 14POS 2.54MM
Available Quantity: 136.601
Unit Price: 35000
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 118.683
Unit Price: 37000
CONN HEADER VERT 16POS 2.54MM
Available Quantity: 71.088
Unit Price: 37000
CONN HEADER VERT 40POS 2.54MM
Available Quantity: 64.755
Unit Price: 64000
CONN HEADER VERT 20POS 2.54MM
Available Quantity: 54.863
Unit Price: 48000
CONN HEADER R/A 10POS 2.54MM
Available Quantity: 33.245
Unit Price: 56000
CONN HEADER VERT 50POS 2.54MM
Available Quantity: 29.229
Unit Price: 90000
CONN HEADER VERT 26POS 2.54MM
Available Quantity: 25.835
Unit Price: 58000
CONN HEADER VERT 34POS 2.54MM
Available Quantity: 23.461
Unit Price: 60000
CONN HEADER SMD 34POS 2.54MM
Available Quantity: 18.879
Unit Price: 128000
CONN HEADER SMD 20POS 2.54MM
Available Quantity: 17.028
Unit Price: 110000
CONN HEADER SMD 16POS 2.54MM
Available Quantity: 17.026
Unit Price: 103000
CONN HEADER R/A 34POS 2.54MM
Available Quantity: 14.965
Unit Price: 106000
CONN HEADER SMD 10POS 2.54MM
Available Quantity: 13.385
Unit Price: 92000
CONN HEADER R/A 20POS 2.54MM
Available Quantity: 13.244
Unit Price: 73000
CONN HEADER SMD 26POS 2.54MM
Available Quantity: 10.759
Unit Price: 120000
CONN HEADER SMD 24POS 2.54MM
Available Quantity: 11.458
Unit Price: 120000
CONN HEADER R/A 14POS 2.54MM
Available Quantity: 11.435
Unit Price: 62000
CONN HEADER R/A 40POS 2.54MM
Available Quantity: 8.606
Unit Price: 111000
CONN HEADER SMD 14POS 2.54MM
Available Quantity: 8.005
Unit Price: 103000
CONN HEADER SMD 40POS 2.54MM
Available Quantity: 6.674
Unit Price: 148000
CONN HEADER VERT 30POS 2.54MM
Available Quantity: 5.450
Unit Price: 60000
CONN HEADER R/A 16POS 2.54MM
Available Quantity: 3.448
Unit Price: 64000
CONN HEADER R/A 50POS 2.54MM
Available Quantity: 3.092
Unit Price: 137000
CONN HEADER R/A 26POS 2.54MM
Available Quantity: 2.253
Unit Price: 85000
CONN HEADER VERT 6POS 2.54MM
Available Quantity: 1.164
Unit Price: 66000
CONN HEADER SMD 50POS 2.54MM
Available Quantity: 434
Unit Price: 170000
CONN HEADER R/A 8POS 2.54MM
Available Quantity: 0
Unit Price: 34138
CONN HEADER R/A 12POS 2.54MM
Available Quantity: 0
Unit Price: 36676
CONN HEADER VERT 26POS 2.54MM
Available Quantity: 0
Unit Price: 40356
CONN HEADER VERT 34POS 2.54MM
Available Quantity: 0
Unit Price: 46575
CONN HEADER R/A 40POS 2.54MM
Available Quantity: 0
Unit Price: 75668
CONN HEADER VERT 8POS 2.54MM
Available Quantity: 0
Unit Price: 26175
CONN HEADER VERT 12POS 2.54MM
Available Quantity: 0
Unit Price: 26175
CONN HEADER VERT 24POS 2.54MM
Available Quantity: 0
Unit Price: 32996
CONN HEADER VERT 44POS 2.54MM
Available Quantity: 0
Unit Price: 61296
CONN HEADER VERT 60POS 2.54MM
Available Quantity: 0
Unit Price: 68768
CONN HEADER VERT 64POS 2.54MM
Available Quantity: 0
Unit Price: 91016
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 44037
CONN HEADER SMD 6POS 2.54MM
Available Quantity: 0
Unit Price: 56854
CONN HEADER R/A 8POS 2.54MM
Available Quantity: 0
Unit Price: 44037
CONN HEADER SMD 8POS 2.54MM
Available Quantity: 0
Unit Price: 56854
CONN HEADER VERT 8POS 2.54MM
Available Quantity: 0
Unit Price: 36676
CONN HEADER R/A 10POS 2.54MM
Available Quantity: 0
Unit Price: 36676
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 26436
CONN HEADER SMD 12POS 2.54MM
Available Quantity: 0
Unit Price: 54372
CONN HEADER R/A 14POS 2.54MM
Available Quantity: 0
Unit Price: 44037
CONN HEADER VERT 14POS 2.54MM
Available Quantity: 0
Unit Price: 30232
CONN HEADER R/A 16POS 2.54MM
Available Quantity: 0
Unit Price: 47717
CONN HEADER VERT 16POS 2.54MM
Available Quantity: 0
Unit Price: 31410
CONN HEADER R/A 20POS 2.54MM
Available Quantity: 0
Unit Price: 51271
CONN HEADER VERT 20POS 2.54MM
Available Quantity: 0
Unit Price: 34899
CONN HEADER R/A 24POS 2.54MM
Available Quantity: 0
Unit Price: 62311
CONN HEADER VERT 24POS 2.54MM
Available Quantity: 0
Unit Price: 51271
CONN HEADER R/A 26POS 2.54MM
Available Quantity: 0
Unit Price: 57870
CONN HEADER R/A 30POS 2.54MM
Available Quantity: 0
Unit Price: 65318
CONN HEADER SMD 30POS 2.54MM
Available Quantity: 0
Unit Price: 68768
CONN HEADER VERT 30POS 2.54MM
Available Quantity: 0
Unit Price: 51271
CONN HEADER R/A 34POS 2.54MM
Available Quantity: 0
Unit Price: 67102
CONN HEADER VERT 40POS 2.54MM
Available Quantity: 0
Unit Price: 50255
CONN HEADER R/A 50POS 2.54MM
Available Quantity: 0
Unit Price: 89351
CONN HEADER VERT 50POS 2.54MM
Available Quantity: 0
Unit Price: 60915
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 34138
CONN HEADER VERT 6POS 2.54MM
Available Quantity: 0
Unit Price: 26175
CONN HEADER R/A 24POS 2.54MM
Available Quantity: 0
Unit Price: 51271
CONN HEADER R/A 30POS 2.54MM
Available Quantity: 0
Unit Price: 60535
CONN HEADER R/A 44POS 2.54MM
Available Quantity: 0
Unit Price: 79119
CONN HEADER R/A 60POS 2.54MM
Available Quantity: 0
Unit Price: 91254
CONN HEADER R/A 64POS 2.54MM
Available Quantity: 0
Unit Price: 105174