SBH11 Series Datasheet by Sullins Connector Solutions

SULLINS H PBPCD1STB :W P : Gold Haxh Ovevau DIMENSIONS L14 H‘V “\F J; ‘ ::::::::::::::::::::: fi . M L V T b,# M ‘ g'j uuuuuuuuuuuuwwwuu ’17. AL I w fifififififififififi a fifififififififififi a t ID} > L1] gggggggggg o aaaaaaaaaa o g4 b; lip
122
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
DIMENSIONS For complete drawings, go to www.sullinscorp.com or e-mail techsupport@sullinscorp.com
Dimensions in [ ] are in millimeters, all others are in inches.
.100” [2.54 mm] Contact Centers, Shrouded (Box) Headers,
Straight/Right Angle/SMT - SBH11 Series
SPECIFICATIONS
CenteredPolarizingNotch
•OperatingTemperature:-40°Cto+105°C
•ProcessingTemperature:230°CMax.for60seconds,
(260°CMax.for10seconds)
•ULFlammabilityRating:94V-0
•ContactResistance:20milliOhmsMax.
•CurrentRating:3Amps
•DielectricWithstanding:1000VAC
•InsulationResistance:5000MegohmsMin.
.118[3.00]
.100[2.54]
.406 [10.30]
.418
[10.62]
.100[2.54]
.423
[10.74]
.126[3.20]
STRAIGHT (ST)
Example P/N: SBH11-PBPC-D20-ST-BK
RIGHT ANGLE (RA)
Example P/N: SBH11-PBPC-D20-RA-BK
SURFACE MOUNT (SM)
Example P/N: SBH11-NBPC-D20-SM-BK
.346[8.80]
.025[0.64] SQ.
.100[2.54]
.346[8.80] .358[9.10]
.256[6.50]
.100[2.54]
Mates with SFH11 series, SFH210 series and SFH213 series
PART NUMBER OPTIONS
B = Brass
CONTACT CENTERS
C = .100” [2.54 mm]
NUMBER OF CONTACT POSITIONS (Pins per Row)
ST = Straight
RA = Right Angle
SM = Surface Mount
SP = Surface Mount with Guide Posts
TERMINATION TYPE
03 thru 08, 10, 12, 13, 15, 17, 20, 22, 25, 30, 32
P= Gold Flash Overall
CONTACT FINISH - RoHS Compliant
SERIES
INSULATOR MATERIAL
P=PBT
N or G = Nylon
CONTACT MATERIAL
NUMBER OF ROWS
D = Dual Row
COLOR
BK = Black
SBH11 = Box Header, .100” [2.54 mm] Contact Centers by
.100” [2.54 mm] Row Spacing
SBH11 - P B P C - D 10 - ST - BK