APT1608LSYCK/J3-PRV Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght o.2s(o.on L ‘1 V 0.3(0331) {$7 1 ‘ 1.6[a.063) 1 1—4 2 1.1mm) mums“ J 40.2mm) o.7s(o.029) Q V 0&0”: 0.4331011] \ w w r \ \ \ \ y m \ Polamy mark -9- ‘W‘ m Lflifllfi.‘ © 5
© 2017 Kingbright. All Rights Reserved. Spec No: DSAN8389 / 1203014457 Rev No: V.4B Date: 07/01/2017 Page 1 / 4
DESCRIPTIONS
The Super Bright Yellow device is made with
AlGaInP (on GaAs substrate) light emitting diode chip
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
1.6 mm x 0.8 mm SMD LED, 0.75 mm thickness
Low power consumption
Wide viewing angle
Ideal for backlight and indicator
Package: 2000pcs / reel
Moisture sensitivity level : level 3
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
APT1608LSYCK/J3-PRV
1.6 x 0.8 mm SMD Chip LED Lamp
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 2mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APT1608LSYCK/J3-PRV Super Bright Yellow
(AlGaInP)
Water Clear 120°
15 25
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Kl'ngbrl'ght
© 2017 Kingbright. All Rights Reserved. Spec No: DSAN8389 / 1203014457 Rev No: V.4B Date: 07/01/2017 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APT1608LSYCK/J3-PRV
Parameter Symbol Emitting Color
Value
Unit
Min. Typ. Max.
Wavelength at Peak Emission IF = 2mA λpeak Super Bright Yellow - 590 - nm
Dominant Wavelength IF = 2mA λdom [1] Super Bright Yellow - 590 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 2mA Δλ Super Bright Yellow - 20 - nm
Capacitance C Super Bright Yellow - 45 - pF
Forward Voltage IF = 2mA VF [2] Super Bright Yellow 1.5 1.85 2.1 V
Reverse Current (VR = 5V) IR Super Bright Yellow - - 10 uA
Parameter Symbol Value Unit
Power Dissipation PD 75 mW
Reverse Voltage VR 5 V
Junction Temperature Tj 115 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 30 mA
Peak Forward Current IFM [1] 140 mA
Electrostatic Discharge Threshold (HBM) - 3000 V
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght m b 255': ('0) L . 305m“ \ 250 [max 250 — 105m“. 3-0; max 6’C/smax, 2007 ‘50 AVA Semen g “m pvtheafing g 1504001 above 217“: p 60~110§ 60—150; 5“ 11:05 29c 7‘ P n ‘ ‘ ‘ ‘ ‘ n 5n 1un «so 200 250 300 (w) 7 fl 1m 4. “a L i 4‘ 1‘. 9:01
© 2017 Kingbright. All Rights Reserved. Spec No: DSAN8389 / 1203014457 Rev No: V.4B Date: 07/01/2017 Page 3 / 4
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Yellow
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
SUPER BRIGHT YELLOW
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
0
2
4
6
8
10
1.7 1.8 1.9 2.0 2.1 2.2
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
2.0
4.0
6.0
8.0
10.0
0246810
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised at
2mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
T
a
= 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
APT1608LSYCK/J3-PRV
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
Kl'ngbrl'ght Useanemnn nIFeed LabeI (5%: EH13 2,000pcs/Reel xxxxxxxxxxxxxx Kl'ngbrl'ghl main?“ WW wfi xx W an Inn: y n xxxxxxxxxxxxxxx IIIIIIIIIIIIxx (“DIDAYECDDE XXXX IALIchxX E IIIIIIIIIIIIII IIIIIIIIIII (mm xxxx I W (m mcmm xxxxxxxxxx © LabeI ED- med [Bag BOK/SSII Bax make sure me ploducI I5 being opevaIed w spunsmle my any subsequem Issues Immcs apphcahons n cusIomers apphca m vevvesemauve {m {unher asswslance ransmmed wmmm penmssm by ngbngm hug waw ngbngmuSA cum/AgghcaImnNoIes 60K/ 55» Box Oumde Label
© 2017 Kingbright. All Rights Reserved. Spec No: DSAN8389 / 1203014457 Rev No: V.4B Date: 07/01/2017 Page 4 / 4
PACKING & LABEL SPECIFICATIONS
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes
APT1608LSYCK/J3-PRV

Products related to this Datasheet

LED YELLOW CLEAR 2SMD
Available Quantity: 38.400
Unit Price: 60000