ABLS7M2 Series Datasheet by Abracon LLC

>— 12.0,12.288,13.5,13.56,]4.31818, 6, 16.0, 18.432, 20.0, 20.5 24.576, 25.0, 26.0, 27.0 0 Frequency Stability over the Operating Tem rature ref. to +25°C Standard (See oplio other Ihnn STD @25 °Ci3°C First ear lOnw ~ 100uw 12 points Chan e in ESR aximum - Minimum over DLD ran e < 30%="" esr="" max.="" *="" please="" contact="" abracon="" for="" other="" frequencies.="" abracon="" corporation="">
ABLS7M2
APPLICATIONS:
FEATURES:
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
SMD MICROPROCESSOR CRYSTAL
Pb
RoHS / RoHS II Compliant
7.0 x 4.1 x 2.0mm
Wireless Applications
• Home electronics
• Computers, modems, and communications
• Microprocessors
STANDARD SPECIFICATIONS:
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
* Please contact Abracon for other frequencies.
Parameters MinimumTypicalMaximum Units Notes
zHM 0.04 0.21 *egnaR ycneuqerF
Standard Frequencies
12.0, 12.288, 13.5, 13.56, 14.31818,
14.7456, 16.0, 18.432, 20.0, 20.5, 24.0,
24.576, 25.0, 26.0, 27.0
MHz
Operation Mode Fundamental (AT-cut)
Operating Temperature 0 +70 ºC See options
04- erutarepmeT egarotS +125 ºC
Frequency Tolerance @+25°C -50 +50 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -50 +50 ppm See options
Equivalent series resistance (R1)
@+2C
60
12.000 ~ 16.000MHz
40 16.001 ~ 30.000MHz
25 30.001 ~ 40.000MHz
Fp 5 )0C( ecnaticapac tnuhS
Fp 81 )LC( ecnaticapac daoL Standard (See options if
other than STD)
Wµ 001 05 leveL evirD
mpp 5+ 5- gnigA @25°3°C
First year
M 005 ecnatsiseR noitalusnI @ 100Vdc ± 15V
Drive level dependency (DLD) 10nw ~ 100uw12 points
Change in ESR (Maximum - Minimum) over DLD range < 30% ESR max.
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 01.28.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
Reduced footprint from ABLS (standard HC/49US package) by 50%
• Low profile: 2.0mm max. height
• Suitable for RoHS compliant reflow
• Tight stability & extended temperature options
• High reliability & Cost effective
• Resistance welded metal package
Frequency in MHz Please specify the frequency in MHz. e. g. leOOMHz 14.31818MH2 Lesa Cnpacilance wF) Please specify CL Mlmmum app m or s for series Blank i 50 ppm 110 115 Custom ESR il'mllcr “Ian slandard ng Temp. Blank: 0°C ~ +7o°c i 20 . _ e N + c. 7 a: :3: e 33°: 7 i 25 - 41 30 c: .3o°c ~ +7o°c 7 N: -30°C e +85°C D: 40°C ~ +85°C J: 40°C ~ +105°C K: 40°C ~ +125°C Table 1 Available Combinations OIO eratin Tem . and F Blank: Bulk T: Tape & Reel Blank:i50 m Uzi 10 m Gzi 15 XziZO w:125 Y2i30 m H2i35ppm :ilOO m . Stabili ABRACON CORPORATION
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
SMD MICROPROCESSOR CRYSTAL
Pb
RoHS / RoHS II Compliant
7.0 x 4.1 x 2.0mm
PART IDENTIFICATIONS:
Table 1 Available Combinations of Operating Temp. and Freq. Stability
Operating Temp. Freq. Stability
U:±10ppm G:±15ppm X20ppm W:±25ppm Y:±30ppm H:±35ppm Std.:±50ppm Q:±100ppm
A: -10°C ~ +60°C
Std.: 0°C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J: -40°C ~ +105°C √ √
K: -40°C ~ +125°C
Note: Please contact Abracon for other frequency stability and operating temperature range options.
(left blank if standard)
ABLS7M2
ABLS7M2 - MHz - - - -
Frequency in MHz
Please specify the frequency
in MHz. e.g.
12.000MHz
14.31818MHz
Packaging
Blank: Bulk
T: Tape & Reel
Load Capacitance
(pF)
Please specify CL
(Minimum 8pF) in pF
or S for series
Freq. Stability
(See Table 1 for details)
Blank: ± 50 ppm
U: ± 10 ppm
G: ± 15 ppm
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Q: ± 100 ppm
Freq. Tolerance
Blank: ± 50 ppm
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
Custom ESR if other
than standard
R
: Specify a value in
(e.g.: R40)
Operating Temp.
Blank: C ~ +70°C
A: -1C ~ +6C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -3C ~ +8C
D: -4C ~ +8C
J: -40°C ~ +105°C
K: -4C ~ +125°C
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 01.28.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
0 15010005 [3801020] >— TRIP. (' C) 300 150 100 [SI] [00 50 180110. I! “IE (lee) ABRACON CORPORATION
OUTLINE DIMENSION:
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
SMD MICROPROCESSOR CRYSTAL
Pb
RoHS / RoHS II Compliant
7.0 x 4.1 x 2.0mm
Recommended Land Pattern
REFLOW PROFILE:
ABLS7M2
ABLS7M2
ABLS
Actual Size Comparison
11.4 x 4.7 x 4.2 mm 7.0 x 4.1 x 2.0 mm
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 01.28.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
0.299 ±0.02
7.60 ±0.50
0.276 ±0.008
7.00 ±0.20
0.260
6.60
TYPE
0.008 ±0.004
0.20 ±0.10
0.075
1.90
TYP.
(2.0 MAX.)
0.012 ±0.008
0.30 ±0.20
0.012 ±0.008
0.30 ±0.20
0.094 ±0.004
2.40 ±0.1
0.102 ±0.008
2.60 ±0.20
0.102 ±0.008
2.60 ±0.20
0.161
4.10
MAX.
0.024 ±0.001
0.60 ±0.02
0.039
1.00
MAX.
0.055
1.40
TYP.
0.114 ±0.008
2.90 ±0.20
0.150 ±0.008
3.80 ±0.20
0.047
1.20
0.079
2.00
MIN
0.138
3.50
TYPE
0.138
3.50
TYPE
Dimension: inches [mm]
100 $ 1.0 330 $ 2.0 16.4 $ 1.0 20.4 $ 0.5 13.0 $ 0.2 20.2 min. 1.5 min. 01.5 4.0 :1: 0.1 16.0 :1: 0.3 7.5 $0.1 9.4 :1: 0.1 2.5 $0.1 0.3 :1: 0.05 8.0 :1: 0.1 4.4 $0.1 ABRACON CORPORATION
ATTENTION: Abracon Corporations products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive
Applications. Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high
reliability where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environ-
ment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
TAPE & REEL:
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
SMD MICROPROCESSOR CRYSTAL
Pb
RoHS / RoHS II Compliant
7.0 x 4.1 x 2.0mm
Dimensions: mm
T = tape and reel (3000pcs/reel)
No. Dimensions
(mm)
A 100 ± 1.0
C 330 ± 2.0
D 16.4 ± 1.0
T 20.4 ± 0.5
F 13.0 ± 0.2
G 20.2 min.
H 1.5 min.
No. Dimensions
(mm)
J Ø1.5
K 4.0 ± 0.1
L 16.0 ± 0.3
M 7.5 ± 0.1
N 9.4 ± 0.1
P 2.5 ± 0.1
Q 0.3 ± 0.05
R 8.0 ± 0.1
S 4.4 ± 0.1
ABLS7M2
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 01.28.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale