6941xx301002 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
1 | 2 | 3 | 4 m ‘ i \ ‘ 1 __ _ _ \ E‘ a ‘ 1 a: ‘ “75 D $010.80” —L1.5&QJ— 91 5 1510.2 51D I ‘ . ‘ y @W A g 2% ~\:‘g& .2 ED H 0 ~'% (5 MLI m, Am mm, mm _u.wu_ M 4— m V 5 CM: “ IE w < em="" cvrcuitdmgram="" dc="" mate="" plug="" d="" :="" term‘nal="" n0.="" e—q="" :vifi="" wimm="" [lemonik="">
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 06-NOV-14 PDF AS
02-NOV-15 VOLTAGE / CERTIF AK
B
C
D
E
F
G
APPROVAL: JTs UNIT: MM DESCRIPTION: DC POWER JACK - RIGHT ANGLED - THT - Ø 2.0 & 2.5 -WR-DC
SCALE:
SHEET: 1/3 WERI PART NO: 694 1xx 301 002
DRAW: AS
PROJECTION: GENERAL TOLERANCE
RoHS Compliant
PCB LAYOUT - COMPONENT VIEW
TOLERANCE ± 0.05
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA 66
FLAMMABILITY RATING: UL94-V0
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
PLATING:
- CENTER PIN: GOLD
- CENTER PIN TERMINAL: TIN
- SHUNT TERMINAL: TIN
- TIP SPRING: TIN
QUALITY CLASS: 5000 MATING CYLCES
ENVIRONMENTAL
OPERATING TEMPERATURE: -40°C UP TO +85°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 5A
WORKING VOLTAGE: 30 VDC
INSULATION RESISTANCE: >100 MΩ
DIELECTRIC WITHSTANDING VOLTAGE: 500 VAC/MIN
CONTACT RESISTANCE: 50 mΩ max
SOLDERING
JEDEC LEAD FREE WAVE SOLDERING PROCESS
PACKAGING
BAG
Ø A 2.0 2.5
XX 06 08
A
PLUG INNER Ø 2.55
+0.10
- 0.00
2.05
+0.10
- 0.00
PLUG OUTER Ø 5.5±0.05 5.5±0.05
.X = +/- 0.30
.XX = +/- 0.20
X = +/- 0.50
STANDARD
CERTIFIED: E323964
c us
6%
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 29-OCT-14 PDF AS
B
C
D
E
F
G
APPROVAL: JTs UNIT: MM DESCRIPTION: DC POWER JACK - RIGHT ANGLED - THT - Ø 2.0 & 2.5 - WR-DC
SCALE:
SHEET: 2/3 WERI PART NO: 694 1xx 301 002
DRAW: AS
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
2000 pcs/box
4 boxes/carton
8000 pcs/carton
4 bags/box
500 pcs/bag
Box (x4)
Waterproof bag
Bag (x4)
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CONN PWR JACK 2.1X5.5MM SOLDER
Available Quantity: 5.156
Unit Price: 87000
CONN PWR JACK 2.5X5.5MM SOLDER
Available Quantity: 0
Unit Price: 87000