6941xx106102 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
u m 1.5112911) \ Q; J—t’ F TERMINAL NO\ 1.! 9 Connector profile mm 9.: 9:0, 7:: ‘ _. ,W 7 ’ \ CA? i L. 001 7‘ k) kj M 4520 12520,: 3 ti Cfl—cm 9 3‘! fig — “2 ClRCU/T DIAGRAM @ f I D : TERmNAL Mo, (— D=C MA TE PLUG 6% winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 29-OCT-14 PDF AS
B
C
D
E
F
G
APPROVAL: JTs UNIT: MM DESCRIPTION: DC POWER JACK - RIGHT ANGLED - SMT - Ø 2.0 & 2.5 -WR-DC
SCALE:
SHEET: 1/3 WERI PART NO: 694 1xx 106 102
DRAW: AS
PROJECTION: GENERAL TOLERANCE
RoHS Compliant
PCB LAYOUT - COMPONENT VIEW
TOLERANCE ± 0.05
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA 9T
FLAMMABILITY RATING: UL94-V0
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
PLATING:
- CENTER PIN: GOLD
- CENTER PIN TERMINAL: TIN
- SHUNT TERMINAL: TIN
- TIP SPRING: TIN
QUALITY CLASS: 5000 MATING CYLCES
ENVIRONMENTAL
OPERATING TEMPERATURE: -40°C UP TO +85°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 5A
WORKING VOLTAGE: 24 V DC
INSULATION RESISTANCE: >100 MΩ
DIELECTRIC WITHSTANDING VOLTAGE: 500 VAC/MIN
CONTACT RESISTANCE: 50 mΩ max
SOLDERING
JEDEC LEAD FREE REFLOW SOLDERING PROCESS
PACKAGING
TAPE & REEL
Ø A 2.0 2.5
PLUG INNER Ø 2.55
+0.10
- 0.00
2.05
+0.10
- 0.00
PLUG OUTER Ø 5.5±0.05
5.5±0.05
XX 06 08
A
.X = +/- 0.30
.XX = +/- 0.20
X = +/- 0.50
02-NOV-15 CERTIFICATION AK
STANDARD
CERTIFIED: E323964
c us
91’: ) :WL .5 9.3 3 1 _ m s (W? H'H+¢+H++H
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 29-OCT-14 PDF AS
B
C
D
E
F
G
APPROVAL: JTs UNIT: MM DESCRIPTION: DC POWER JACK - RIGHT ANGLED - SMT - Ø 2.0 & 2.5 -WR-DC
SCALE:
SHEET: 2/3 WERI PART NO: 694 1xx 106 102
DRAW: AS
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
250 pcs/reel
10 reels/carton
2500pcs/carton
Unreeling direction
Unreeling direction
Unreeling
direction
Empty
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CONN PWR JACK 2.05X5.5MM SOLDER
Available Quantity: 2.139
Unit Price: 153000
CONN PWR JACK 2.5X5.5MM SOLDER
Available Quantity: 1.574
Unit Price: 154000