2313931 Datasheet by Phoenix Contact

[923% RELELELELELELEL @ Ethernet W flab”
https://www.phoenixcontact.com/us/products/2313931
09/03/2014Page1/4
Network isolator-FL ISOLATOR 100-RJ/RJ-2313931
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Passive network isolator for electrical isolation in Ethernet networks. This protects Ethernet devices from potential
differences of up to 4 kV. Can be used for transmission speeds of up to 100 Mbps. Possible to connect two RJ45
plugs.
Product Features
No power supply required
Dielectric strength of up to 4 kV
Protection against aggressive environmental influences, particularly harsh industrial environments, thanks to coated PCB
Approval for railway applications (rolling stock) according to EN50155 and EN50121
Extended temperature range of -25°C to +85°C
Continuous insulation voltage of 250 VRMS
Electrical isolation of data cables and cable shielding
Mounting on EN DIN rails
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 119.4 GRM
Custom tariff number 85437090
Country of origin Germany
Technical data
Dimensions
Width 22.5 mm
Height 99 mm
Depth 92 mm
Ambient conditions
Ambient temperature (operation) -25 °C ... 75 °C
Ambient temperature (storage/transport) -25 °C ... 85 °C
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2313931
09/03/2014Page2/4
Network isolator-FL ISOLATOR 100-RJ/RJ-2313931
Technical data
Ambient conditions
Permissible humidity (operation) 10 % ... 95 % (non-condensing)
Permissible humidity (storage/transport) 5 % ... 95 % (non-condensing)
Altitude 5000 m (For restrictions see manufacturer's declaration)
Degree of protection IP20
General
Electrical isolation Ethernet // Ethernet
Test voltage data interface/data interface 4 kV AC (50 Hz, 1 min.)
Insulation voltage input/output 250 Vrms
Standards/regulations EN 50121 and EN 50155 (for railway applications)
Electromagnetic compatibility Conformance with EMC Directive 2004/108/EC
Net weight 86 g
Housing material PA 6.6-FR
Color green
MTBF 38062 Years (Telcordia standard, 25°C temperature, 21% operating cycle
(5 days a week, 8 hours a day))
12264 Years (Telcordia standard, 40°C temperature, 34.25% operating
cycle (5 days a week, 12 hours a day))
UL, USA / Canada 508 listed
Serial interface
Interface 1 Ethernet interface, 10/100BASE-T(X) in acc. with IEEE 802.3u
Interface Ethernet
Connection method RJ45 socket, shielded
Transmission length ≤ 100 m (Total length across both ports (dependent on data rate and cable
used))
Serial transmission speed 10/100 Mbps
Interface 2 Ethernet interface, 10/100BASE-T(X) in acc. with IEEE 802.3u
Interface Ethernet
Connection method RJ45 socket, shielded
Serial transmission speed 10/100 Mbps
Classifications
eCl@ss
eCl@ss 4.0 27250591
eCl@ss 4.1 27230207
eCl@ss 5.0 27230207
eCl@ss 5.1 27061803
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/2313931
09/03/2014Page3/4
Network isolator-FL ISOLATOR 100-RJ/RJ-2313931
Classifications
eCl@ss
eCl@ss 6.0 27061803
eCl@ss 7.0 27061803
eCl@ss 8.0 19170112
ETIM
ETIM 3.0 EC000313
ETIM 4.0 EC000467
ETIM 5.0 EC002584
UNSPSC
UNSPSC 6.01 26121607
UNSPSC 7.0901 26121607
UNSPSC 11 26121607
UNSPSC 12.01 26121607
UNSPSC 13.2 26121607
Approvals
Approvals
Approvals
UL Listed / cUL Listed / UL Listed / cUL Listed / DNV / cULus Listed
Ex Approvals
Approvals submitted
Approval details
UL Listed
cUL Listed
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2313931
09/03/2014Page4/4
Network isolator-FL ISOLATOR 100-RJ/RJ-2313931
Approvals
UL Listed
cUL Listed
DNV
cULus Listed
Drawings
Block diagram
1,5nF
7,2MΩ
RJ45RJ45
Port1 Port2
Schematic diagram
FLISOLATOR1000-RJ/RJ
Ord.-No.:2313915
ETH
ETH
10/100/1000
MBit/s
10/100/1000
MBit/s
l
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com