HCSP61E Datasheet by Energizer Battery Company

[lie/y?” FLl STANDARD FLl STANDARD ~\ 1/ FLl STANDARD FLl STANDARD FLl STANDARD <> LUMENS C € Rolls EMC, EN62471, FCC
DESIGN BENEFITS
LIGHT AND POWER SOURCE
CERTIFICATES AND COMPLIANCE
PERFORMANCE BENEFITS
SPECIFICATIONS
Tested according to ANSI/NEMA FL1 Standards. Results based on:
Before using your flashlight, please read all instructions and cautionary marking on the package and the light.
This datasheet contains information specific to products manufactured at the time publication. Contents do not constitute a claim or warranty. ©2015 Energizer
Energizer HARDCASE PROFESSIONAL®Spotlight HCSP611
Serious projects demand serious lighting, look no further than the Energizer HARDCASE PROFESSIONAL®Spotlight. This light has been designed to withstand
drop after drop, off a ladder or even a two story building. Constructed with rugged steel and rubber materials, this light is designed to meet the most
demanding jobs. With advanced LED technology, the powerful beam can span the distance of four stadium fields, while high and low mode option allows
the user to maximize brightness or runtime. Bright and durable, Energizer HARDCASE PROFESSIONAL®Spotlight is ready for any task.
Provides
600
Lumens of
Light
Provides
Run Time of
6 hours 15
minutes
Sustains 7
Meter
Drop Test
Weight Excluding Batteries:
525 Grams / 18.5 Ounces
Dimensions:
203mm x 89mm x 64mm / 8” x 3.5” x 2.5”
Features LED Technology
Operates on 6 AA batteries
600
6h 15m 7m
NUMBER OF OPERATING MODES: 2
Mode
Lumens (lm) Runtime (h)
Beam
Distance
(m)
High
600 6h 15m 425
Low
215 22 270
425m
IPX4
Illuminates
objects up to
425 meters
away.
Exceptionally durable construction
Survives drop after drop from a two-
story building
High and low modes for customized
brightness and runtime
Built-in lanyard slot
Latest LED technology provides a bright
spot light for a variety of tasks
Powerful beam distance to see objects far
away
Water resistant for outdoor tasks
Excellent run time
IPX 4
Water
Resistant
Energizer®MAX®Alkaline / E91