CPH3910 Datasheet by onsemi

View All Related Products | Download PDF Datasheet
Ordering number: ENA1965A 0N fielnllmmiuctm'0
61312 TKIM/21512AC TKIM TC-00002694 No. A1965-1/6
http://onsemi.com
Semiconductor Components Industries, LLC, 2013
August, 2013
CPH3910
N-Channel JFET
25V, 20 to 40mA, 40mS, CPH3
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the Recommended Operating
Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect device reliability.
Applications
For AM tuner RF amplifi cation
Low noise amplifi er
Features
V
GDS: --25V max.
| yfs |: 40mS typ.
Ciss: 6.0pF typ.
NF: 2.1dB typ.
Specifi cations
Absolute Maximum Ratings at Ta=25°C
Parameter Symbol Conditions Ratings Unit
Drain-to-Source Voltage VDSX 25 V
Gate-to-Drain Voltage VGDS --25 V
Gate Current IG10 mA
Drain Current ID50 mA
Allowable Power Dissipation PD400 mW
Junction Temperature Tj 150 °C
Storage Temperature Tstg --55 to +150 °C
Package Dimensions
unit : mm (typ)
7015A-007
Ordering number : ENA1965A
Product & Package Information
• Package : CPH3
• JEITA, JEDEC : SC-59, TO-236, SOT-23
• Minimum Packing Quantity : 3,000 pcs./reel
Packing Type: TL Marking
Electrical Connection
TL
1 : Source
2 : Drain
3 : Gate
CPH3
2.9
0.05
0.4
2.8
1.6
0.2
0.6 0.6
0.9
0.2
0.15
21
3
0.95
12
3
J2
LOT No.
CPH3910-TL-E
CPH3910
No. A1965-2/6
Electrical Characteristics at Ta=25°C
Parameter Symbol Conditions Ratings Unit
min typ max
Gate-to-Drain Breakdown Voltage V(BR)GDS IG=--10μA, VDS=0V --25 V
Gate Cutoff Current IGSS VGS=--10V, VDS=0V --1.0 nA
Cutoff Voltage VGS(off) VDS=5V, ID=100μA --0.6 --1.2 --1.8 V
Drain Current IDSS V
DS=5V, VGS=0V 20 40 mA
Forward Transfer Admittance | yfs |VDS=5V, VGS=0V, f=1kHz 30 40 mS
Input Capacitance Ciss VDS=5V, VGS=0V, f=1MHz 6.0 pF
Reverse Transfer Capacitance Crss VDS=5V, VGS=0V, f=1MHz 2.3 pF
Noise Figure NF VDS=5V, VGS=0V, f=100MHz 2.1 2.8 dB
Ordering Information
Device Package Shipping memo
CPH3910-TL-E CPH3 3,000pcs./reel Pb Free
ID -- VDS ID -- VDS
Drain-to-Source Voltage, VDS -- V Drain-to-Source Voltage, VDS -- V
Drain Current, ID -- mA
Drain Current, ID -- mA
ID -- VGS ID -- VGS
Gate-to-Source Voltage, VGS -- V
Drain Current, ID -- mA
Gate-to-Source Voltage, VGS -- V
Drain Current, ID -- mA
IT16687
0 0.5 1.0 1.5 2.0
0
10
5
15
20
25
30
VGS=0V
--0.2V
--0.6V
--0.8V
--1.0V
VGS=0V
--0.2V
--0.4V
--0.6V
IT16688
0246810
0
10
20
15
5
25
30
35
40
--0.4V
--0.8V
--1.0V
IT16689 IT16690
--2.0 --1.5 --1.0 --0.5 0 0.5
0
50
45
40
35
30
25
20
15
10
5
30mA
IDSS=40mA
20mA
--2.0 --1.5 --1.0 --0.5 0 0.5
0
25
20
15
5
10
30
40
35
45
50
75°C
VDS=5V
25°C
Ta= --25
°
C
VDS=5V
DSS GS IDss VDS n m am so so mu 12a 14a 15
CPH3910
No. A1965-3/6
Crss -- VDS
Drain-to-Source Voltage, VDS -- V
Reverse Transfer Capacitance, Crss -- pF
Ciss -- VDS
VGS(off) -- IDSS
Drain Current, IDSS -- mA
Cutoff Voltage, VGS(off) -- V
Drain-to-Source Voltage, VDS -- V
Input Capacitance, Ciss -- pF
Ambient Temperature, Ta -- °C
PD -- Ta
Allowable Power Dissipation, PD -- mW
IT16695
3
10
1.0 210 100
2357 57
7
5
3
2
1.0
VGS=0V
f=1MHz
IT16693 IT16694
IT16696
10 100
23 57
3
2
1.0
0.1
10
7
5
3
2
7
5
VDS=5V
ID=100μA
23 57 5723
1.0 10 100
10
1.0
5
7
2
3
VGS=0V
f=1MHz
0 20 40 60 80 100 120 140 160
0
450
400
350
300
250
50
100
150
200
| yfs | -- ID| yfs | -- IDSS
Drain Current, ID -- mA
Forward Transfer Admittance, | yfs | -- mS
Drain Current, IDSS -- mA
Forward Transfer Admittance, | yfs | -- mS
IT16691 IT16692
10
1.0
100
5
2
3
7
2
3
5
7
1.0 10 100
23 57 723 5
VDS=5V
f=1kHz
IDSS=30mA
10 100
23 57
10
2
3
5
7
100 VDS=5V
VGS=0V
f=1kHz
1, Packing Format I] ll '1 l ' rnkau Nam 0min me .95" :m:u'r::?i‘:flaytxl Puk'” ”rm“ Type Real llnuhnx mum Inner BOX (C-l) Outer BOX (A'7) CPH3 CPH3 3.000 ‘3 D00 90 000 final: unnlamd filnnu boxes canlalned Dimensionsvmmhxlernall Dinauslnnsmmmmnzl) 183><185 fiaoxlqsxzio="" outer="" box="" label="" ll="" is="" a="" label="" n="" u:="" nm="" a!="" mu.="" shipments="" reel="" label="" inns]="" lax="" label="" 2c="" ing="" me="" 0="" v="" i="" thelma="" illbelmyzlmzin="" mm="" k="" h1="" [1="" (un="" it="" mm)="" l="" dlslllhullan="" mm;="" 5?="" i="" 108="" j="" l="" |="" l="" |="" mm="" o="" a="" o="" n="" l="" i="" :="" typs="" ng-="" '“=""> uwlllpnlflllllfilfilfillllllmlllllllulnm ""WD' £me- mu 7 LOT NO- ‘> llEllllIlfllYIlllllllllllllllllllllIllllllllllllllllll M "PB m9? ,, Quantum —> “,fflfl‘l‘,ffif‘,flfi“ll”'mnmn 4 c: :1"; 0' “00 PCS WW' H °° mm 000000007 ,, , r a ‘ W ()ngln mm as my.“ ,, 4’ SM" ”mm" ‘ mm lllllllllllllllllllllllll NOTE ll) mummfi'llfiéilfi‘xélfiin Reel label The LEAD FREE i descripnan Shfls (1111 the 5mm Irezlamll of the Ieminal is lead ((33. Label JBITA tha LEAD FREE 3 JEITA Plus: 3A LEAD FREE 5 JEITA PM" 3 Z. Tapmg configuration 2—}. Carrler tape slze (unlimm) Whunldemelsnannled 91'5‘3“ 40““ ; g ,7 ; M, hum [Owns {‘3‘ 5. c5; E‘¢¢'?¢:*\’? r M/ llw%wwww%%~ (I 05) 3, Bull :5. Hull Dmce munmg Icccss square hm Z—Z. Device placemenl directlon Recl ma [ml 1m: m y Index Gamma EEEI H ———> ma “mum TY‘ cum: lap: Thus: WlHl one elecllade lcrminzl on the leed hale side-l
CPH3910
No. A1965-4/6
Embossed Taping Specifi cation
CPH3910-TL-E
15m m u 1 ma, mm ”mm“
CPH3910
No. A1965-5/6
Outline Drawing Land Pattern Example
CPH3910-TL-E
Mass (g) Unit
0.013
* For reference
mm Unit: mm
0.6
2.4
0.95 0.95
1.4
CPH3910
PS No. A1965-6/6
ON Semiconductor and the ON logo are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number
of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at
www.onsemi.com/site/pdf/Patent-Marking.pdf.
SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no
warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the
application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental
damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual
performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical
experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use
as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in
which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for
any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors
harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or
death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the
part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.

Products related to this Datasheet

JFET N-CH 25V 50MA 3CPH
Available Quantity: 0
Unit Price: 42000
SMALL SIGNAL FIELD-EFFECT TRANSI
Available Quantity: 0
Unit Price: 0