ABLS2 Drawing Datasheet by Abracon LLC

.SOOiO‘O2 [07:06] 022 0.45:0.006 [5‘6] [ll/toms] 0.374 AILSZ % 0,19:0,006 [4,7:0.15] ? E ] 0.406 Max [10.3] 013 [3.3] 0‘004[0‘1] M 0.000[0.0] Mi (Both sides) ABKACON 0.1 5224:0008 % CORPORATION [488:02]
0.22
5.6
0.374
9.5
0.083
2.1
0.500±0.02
12.7±0.6
0.19±0.006
4.7±0.15
0.45±0.006
11.4±0.15
0.13
3.3
Max.
0.406
10.3
Max.
0.004[0.1] Max.
0.000[0.0]Min.
(Both sides)
0.192±0.008
4.88±0.2
0.024
+
-
0.008
0.004
0.6
+
-
0.2
0.1
Recommended Land Pattern
-
CRYSTAL
ABLS2
XXXXXX
SAAZVAT
WEIGHT: 0.33
A3
SHEET 1 OF 1
SCALE:6:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY