ABLS Series SMD Drawing Datasheet by Abracon LLC

.SOOiO‘O2 (Both sides) o.oo4[o.1] M 0000mm Mi [ 12.7:06] O.45i0.00é [05-262] [ 1 mm 1 5] - 0 fl 8 “2 % <3><3 0.374="" m="" t="" 2="" 2="" [9.5]="" §g="" o="" o="" 0.406="" mox‘="" [="" 10.3]="" w="" \="" i—‘=""><>< *—i="" :::::/——/’="">6 0 0 F a i % ABRACON 0192:0008 % [4 88:0 2] CORPORATION
0.22
5.6
0.374
9.5
0.083
2.1
0.500±0.02
12.7±0.6
0.19±0.006
4.7±0.15
0.45±0.006
11.4±0.15
0.16
4.2
Max.
0.406
10.3
Max.
0.004[0.1] Max.
0.000[0.0]Min.
(Both sides)
0.192±0.008
4.88±0.2
0.024
+
-
0.008
0.004
0.6
+
-
0.2
0.1
Recommended Land Pattern
-
HC/49US (AT49) SMD LOW PROFILE CRYSTAL
ABLS
XXXXXX
SAAZVAT
WEIGHT: 0.00
A3
SHEET 1 OF 1
SCALE:6:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY