9296 Series Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
/A\V/)I(_%— A xvocsm emu» cawwv ROHS /A\V/)I(
CONNECT
INTER
102 090517
CONNECT
INTER
Poke-Home: Single Vertical Contact
18-24 AWG: WTB
70-9296
ELECTRICAL
• Voltage Rating: 300V
Based on placement distance
• Current Rating: See matrix below
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Contact Material: Phosphor Bronze
• Contact Plating: Pure Tin
• Durability: 5 Cycles
FEATURES AND BENEFITS
• Dual Beam contact provides maximum mechanical stability
and wire retention
• Tape and reel packaged for automated SMT placement
• Staged current rating based on AWG, maximum is
12A (18AWG)
• Increased functionality with the single contact placement:
multiple contacts and/or specific individual locations
APPLICATIONS
• Machine Controls: motors, drives, solenoids,
sensors, fans and pumps
• Commercial Buildings: controls, security, fire and
sensors
• Smart Grid: meters, breakers and panels
• SSL/LED; bulbs, fixtures, signage and streetlights
CURRENT RATING
18AWG 20AWG 22AWG 24AWG
15A 14A 10A 9A
AVX continues to develop innovative connectors for the industrial
electronics market that provide significant benefits over existing, outdated
connector solutions. The latest release is single vertical Wire-to-Board
(WTB) contacts that provide cost effective, yet robust discrete wire
termination without the expense of an insulator and assembly costs. This
new family of top and bottom entry contacts compliments the existing
vertical poke home connectors already on the market, providing a lower
cost solution without jeopardizing performance
The new contacts support both solid and stranded wires ranging from
24AWG down to 18AWG and current ratings as high as 12 amps. The set
of four contacts provide both top and bottom entry for FR4 and metal core
printed circuit boards.
9296
Series
70
Prefix
70 = Contact
001
Number
of Ways
001 = 1
HOW TO ORDER
1X3
Contact Style
Code Contact Wire Insertion Recommended Wire Gauges
Location Direction For Board Type
103 Top Side Bottom Entry FR4 18 – 24 AWG
113 Through Board Top Entry FR4 18 – 24 AWG
123 Top Side Bottom Entry Metal Clad 18 – 24 AWG
133 Through Board Top Entry Metal Clad 18 – 24 AWG
Certification: UL File #E90723Certification: UL File #E90723
006
Plating Option
006 = Pure Tin All Over
/..\V/)I(_%— A xvocsm snow comm 9U HCK AND FLA E m) 5qu wNHcT O o XAv M m I 7 7 CO 3 30 =L J: @ REF 4 l—rr x40 m .NREELE) MECHON 1 w JNREELEH aoQoqaoaaaanoooo NRECHCN 330mm D‘AMETER REEL
CONNECT
INTER
103
090517
CONNECT
INTER
Poke-Home: Single Vertical Contact
18-24 AWG: WTB
70-9296
70-9296-001-103-006
9296 VERTICAL MOUNT SMT CONTACT
TOP SIDE CONTACT – BOTTOM ENTRY WIRE (FR4 BOARD)
SUGGESTED PCB LAYOUT
NOTES:
1. CONTACT MOUNTS ON TOP SIDE OF BOARD, WIRE INSERTED FROM UNDER-
SIDE OF BOARD.
2. STYLE RECOMMENDED FOR FR4 BOARDS WHERE MINIMUM CLEARANCE
REQUIRED TO CONTACT AND MOUNTING PADS.
3. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-161
AND APPLICATION NOTES 201-01-175.
4. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
5. HOLE FOR WIRE INSERTION.
6. PACING IN TAPE AND REEL, 2000 PIECES PER REEL.
7. FOR WIRE TRIM DETAILS REFER TO PAGE 107.
8. UL REFERENCE E90723.
9. GENERAL TOLERANCE ±0.10.
PACKING DETAILS
/A\V/)I(_%— A xvocsm snow comm ax ‘5 a MN AND PLACE \ 40 REF 74c 3w 12$ NOTE 5 L 0c NOTE ' UMEELED DHECHCN a GHANHW 70:0 in VEEL / 0X my ENHV wwg A\R[ELED DH? 33an :MNETER REEL
CONNECT
INTER
104 090517
CONNECT
INTER
70-9296-001-113-006
9296 VERTICAL MOUNT SMT CONTACT
THROUGH BOARD CONTACT – TOP ENTRY WIRE (FR4 BOARD)
SUGGESTED PCB LAYOUT
NOTES:
1. CONTACT MOUNTS THROUGH THE BOARD, WIRE INSERTED FROM TOP SIDE
OF BOARD.
2. STYLE RECOMMENDED FOR FR4 BOARDS WHERE MINIMUM CLEARANCE
REQUIRED TO CONTACT AND MOUNTING PADS.
3. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-161
AND APPLICATION NOTES 201-01-175.
4. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
5. HOLE DIMENSIONS FOR CONTACT.
6. PACING IN TAPE AND REEL, 2000 PIECES PER REEL.
7. FOR WIRE TRIM DETAILS REFER TO PAGE 107.
8. UL REFERENCE E90723.
9. GENERAL TOLERANCE ±0.10.
PACKING DETAILS
Poke-Home: Single Vertical Contact
18-24 AWG: WTB
70-9296
/A\V/)I(_%— A xvocsm snow comm \ an MK AND PLACE XAV 3.0 3 § E 38‘ \s 25 rr :1] Ti: :3, x 40 REF M—L WHOM [WV WEE 550 nan H Le UWEELED wgcflm W 2x <> .NREELE? DWELHUN aoToTooeeeaooooo DD GHANTHV ‘520 2w REEL / ”X 333mm DMMUER VEEL
CONNECT
INTER
105
090517
CONNECT
INTER
70-9296-001-123-006
9296 VERTICAL MOUNT SMT CONTACT
TOP SIDE CONTACT – BOTTOM ENTRY WIRE (METAL BOARD)
SUGGESTED PCB LAYOUT
NOTES:
1. CONTACT MOUNTS ON TOP SIDE OF BOARD, WIRE INSERTED FROM
UNDERSIDE OF BOARD.
2. STYLE RECOMMENDED FOR METAL CLAD BOARDS WHERE MAXIMUM
CLEARANCE REQUIRED TO CONTACT AND MOUNTING PADS.
3. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-161
AND APPLICATION NOTES 201-01-175.
4. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
5. HOLE FOR WIRE INSERTION.
6. PACING IN TAPE AND REEL, 1600 PIECES PER REEL.
7. FOR WIRE TRIM DETAILS REFER TO PAGE 107.
8. UL REFERENCE E90723.
9. GENERAL TOLERANCE ±0.10.
PACKING DETAILS
Poke-Home: Single Vertical Contact
18-24 AWG: WTB
70-9296
/A\V/)I(_%— A xvocsm snow comm 3 CU \ i F Iva ‘W/r ) m I—xifi: THYOLGH new) cormcr \ 50 mm Mm PLACE za ax m c \ 4c REF TCP ENTW me ,NREELED MRELHON UMEELED nmirmow 330mm D‘AMETER HEEL
CONNECT
INTER
106 090517
CONNECT
INTER
70-9296-001-133-006
9296 VERTICAL MOUNT SMT CONTACT
THROUGH BOARD CONTACT – TOP ENTRY WIRE (METAL BOARD)
SUGGESTED PCB LAYOUT
NOTES:
1. CONTACT MOUNTS THROUGH THE BOARD, WIRE INSERTED FROM TOP SIDE
OF BOARD.
2. STYLE RECOMMENDED FOR METAL CLAD BOARDS WHERE ADDITIONAL
CLEARANCE REQUIRED TO CONTACT AND MOUNTING PADS.
3. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-161
AND APPLICATION NOTES 201-01-175.
4. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
5. HOLE DIMENSIONS FOR CONTACT.
6. PACING IN TAPE AND REEL, 2000 PIECES PER REEL.
7. FOR WIRE TRIM DETAILS REFER TO PAGE 107.
8. UL REFERENCE E90723.
9. GENERAL TOLERANCE ±0.10.
PACKING DETAILS
Poke-Home: Single Vertical Contact
18-24 AWG: WTB
70-9296
/A\V/)I(_%— A xvocm emu» comm A 5010 so :! Wm: sTw LENGTH‘ ALL STYLES /A\V/)I(
CONNECT
INTER
107
090517
CONNECT
INTER
9296 VERTIAL MOUNT SMT CONTACT
WIRE TRIM DETAILS
70-9296-001-103-006 70-9296-001-113-006
70-9296-001-123-006 70-9296-001-133-006
NOTES:
1. FOR FULL ASSEMBLY PROCEDURE REFER TO APPLICATION NOTES 201-01-175.
2. THE SAME WIRE STRIP LENGTH APPLIES TO ALL STYLES.
3. STRANDED WIRES SHOULD BE TWISTED TO PREVENT SINGLE STRANDS
BECOMING DETACHED WHEN INSERTED INTO CONTACT.
Poke-Home: Single Vertical Contact
18-24 AWG: WTB
70-9296

Products related to this Datasheet

CONN SSL POKE-IN CONT 18-24AWG
Available Quantity: 68.228
Unit Price: 32000
CONN SSL POKE-IN CONT 18-24AWG
Available Quantity: 8.000
Unit Price: 32000
CONN SSL POKE-IN CONT 18-24AWG
Available Quantity: 14.399
Unit Price: 32000
CONN SSL POKE-IN CONT 18-24AWG
Available Quantity: 21.367
Unit Price: 32000