350787 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
8 7 6 5 4- 3 2 1 THIS DRAWING Is UNPUBLISHED. RELEASED FOR FUELIuTIaN — — LOC DIsr REVISIONS ALL EIGHTS RBERVED. © COPYRIGHT — av woo ELECIRDNICS WRPORATIDN. C M 00 P LTR DESCRIPTION DATE mm APIID jIZ©E ]E@E AAAD CONTACT 2 RarDTTTTTT‘ 0.76 L030] POINT OF MEASUREMENT 0.25 MAX [010] CUT—OFF TAB .019” 4%- AM 0101 \IU .. I\)I\) I397 L550] ’/////~HOU§NG 1; 1397 £550} 2 762 L300] 2.01 185 .079 .073 ;226 208 .089 .082 SECTION A—A SCALE 10:1 LIBO] 635 QL78iQOB 3250] L070i003] 2 PLC RECOMMENDED MOUNTING HOLE PATTERN FOR 3.18 [.125] THICK P.C. BOARD P REVISED PER 0635—1094—04 24JANDS KW SR PARTS COMPLY TO AMP SOLDERABILITY SPECIFICATION 109—11 —3. [000050] NICKEL, THEN OVER CONTACT LENGTH INDICATED AND MATTE TIN CIRCUIT IDENTIFICATION CHARACTERS ARE ADJACENT TO THE INDICATED CAVITIES, BUT LOCATION AND ORIENTATION 1 . A CONTACT IS PLATED OVERALL WITH 0.00127 0.00076 [$000030 GOLD LEAD ON OLDER AIL END. MAY DIFFER FROM PRINT. 4. DIMENSIONS IN BRACKETS ARE IN INCHES. A. CONTACT IS PLATED OVERALL WITH 000127 [.000050] NICKEL, THEN 0.00076 .000030 GOLD OVER CONTACT LENGTH INDICATED AND MATTE TIN ON SOLD R TAIL ND. :5— 3; 3%. DIMENSIONAL MODEL NTS PHOSPHOR BRONZE, GOLD @ NYLON,UL94V—0,WHITE 35078773 PHOSPHOR BRONZE, GOLD /2\ NYLON,UL94V—0,WHITE 35078772 PHOSPHOR BRONZE, PRE—TIN NYLON,UL94V—0,WHITE 35078771 PIN CONTACT MATERIAL AND FINISH HOUSING MATERIAL PART NUMBER THIS DRAWING IS A CONTROLLED DOCUMENT. WEI. LEWIS “H“ w Tyne ElectronIcs Corporation on; SWING u—zn—sn m— Greensbnro, no 27409 ””95”": m‘SEMEESsA’ENcHSED. Ami u—ID—sn WE mm [muss] Pagans-IfisléchL PIN HEADER ASSEMBLY, m 105$ : : _ 2 CIRCUIT w W K a gig : '1‘“ [.005] mum“ spa: UNIVERSAL MATE—N—LOK E T E H @ 4' :3 i: r i D‘ 30' SIZE CM: CDDE DRAWING NO RESTle TD w 7 _ MATERIAL FINISH WEIGHT SEE TABLE SEE TABLE — AI 00779 ©=350787 * CUSTOMER DRAWING 5““ 5:1 SHE” 1 “F 1 ”9’ p AMP tau!- REV sImkzan

Products related to this Datasheet

CONN HEADER VERT 2POS 6.35MM
Available Quantity: 3.401
Unit Price: 113000
CONN HEADER VERT 2POS 6.35MM
Available Quantity: 3.069
Unit Price: 249000
CONN HEADER VERT 2POS 6.35MM
Available Quantity: 0
Unit Price: 0