369 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
HF |:I®@ cmus®® — M — _—— — Bulls b®© m III-Illlmlll
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/13/16
Radial Lead Fuses
TE5® > Time-Lag Fuse > 369 Series
RoHS
Pb
Amp
Code
Amp
Rating
(A)
Voltage
Rating
(V)
Breaking
Capacity
Nominal
Cold
Resistance
(Ohms)
Voltage
Drop
1.0 × IN
max. (mV)
Power
Dissipation
1.5 × IN
max. (mW)
Melting
Integral
10 × IN
max. (A2s)
Agency Approvals
PS
E
0800 0.800 300
50A
@300VAC
0.0960 110 280 5.1200 x
110 0 1. 0 0 300 0.0715 115 400 8.0000 xxxx
116 0 1.60 300 0.0400 95 600 18.4320 x x x x
1200 2.00 300 0.0298 90 700 29.0000 x x x x
1315 3.15 300 0.0170 80 110 0 78.3880 x x x x
1400 4.00 300 0.0128 75 1200 126.4000 x x x x
1500 5.00 300 0.0101 70 1000 106.2500 x x x x
1630 6.30 300 0.0077 65 1200 160.7400 x x x
Electrical Characteristics
PS
E
Application testing is strongly recommended.
369 Series, TE5® Time-Lag Fuse
Agency Agency File Number Ampere Range
E67006 0.800A - 6.3A
PS
EJET 1896-31007-2002 1A - 5A
1605793 1A - 6.3A
40037351 1A, 1.6A - 2A,
3.15A - 6.3A
Electrical Characteristics
Halogen free, Lead-free
and RoHS compliant
Reduced PCB space
requirements
Direct solderable or
plug-in versions
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
% of Ampere
Rating Opening Time
150% 1 Hour, Minimum
210% 120 sec., Maximum
275% 400 ms., Min.; 10 sec., Max.
400% 150 ms., Min.;, 3 sec., Max.
1000%
20 ms., Min.; 150 ms., Max.
Applications
The 369 Series are TE5® Time-Lag Fuses, 300V rated and
designed in accordance to IEC 60127-3.
Electronic Ballast
Description
Features
Agency Approvals
Note:
1. Resistance is measured at 10% of rated current, 25°C.
Additional Information
Datasheet Samples
Resources
% Littelfuse’ Wampum \ Answusmllumd Tempevamve m A Measmed on boumw m m mm n- :
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/13/16
Radial Lead Fuses
TE5® > Time-Lag Fuse > 369 Series
0.001
0.01
0.1
1
10
100
1000
10000
100000
CURRENT IN AMPERES
TIME IN SECONDS
0.11 10 1001000
.800A
1A
2A
1.6A
3.15A
4A
5A
6.3A
Soldering Parameters - Wave Soldering
Dwell Time
0
20
40
60
80
100
120
140
160
180
200
220
240
260
280
300
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
Time (Seconds)
Temperature (°C) - Measured on bottom side of board
Cooling Time
Preheat Time
Wave Parameter Lead-Free Recommendation
Preheat:
(Depends on Flux Activation Temperature) (Typical Industry Recommendation)
Temperature Minimum: 100°C
Temperature Maximum: 150°C
Preheat Time: 60-180 seconds
Solder Pot Temperature: 260°C Maximum
Solder Dwell Time: 2-5 seconds
Recommended Hand-Solder Parameters:
Solder Iron Temperature: 350°C +/- 5°C
Heating Time: 5 seconds max.
Note: These devices are not recommended for IR or
Convection Reflow process.
Recommended Process Parameters:
Temperature Re-rating Curve
0
20
40
60
80
100
120
140
-40-20 020406
08
0
AMBIENTTEMPERATURE C)
PERCENT OF RATING
23°C
Average Time Current Curves
Note:
1. Rerating depicted in this curve is in addition to the standard derating of 25% for
continuous operation.
% Litteltuse” ExnevhxeADnlled \ AnswevxDelweved
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/13/16
Radial Lead Fuses
TE5® > Time-Lag Fuse > 369 Series
Packaging
Packaging Option Packaging Specification Quantity &
Packaging Code Taping WidthQuantity
369 Series
Tape & Ammopack
Short Leads
0000
0440
1,400
1,400
N/A
N/A
N/A
N/A
Dimensions Part Numbering System
369 xxxx 0000
Series
Amp Code
Refer to Amp Code column of
Electrical Characteristics Table
Packaging Code
0000 Tape/Ammopack (1,400pcs.)
0440 Short Leads - Bulk (1,400pcs.)
8.5 max.4
5.08
0.6 1.5
Holes in PCB
1 + 0.1
0.5 min
L
max. 8
Long Leads (L=18.8mm)
Short Leads (L=4.3mm)
Climatic Category -40°C / +85°C / 21days
(IEC60068-1,-2-1,-2-2,-2-78)
Stock Condition
+10°C to +60°C
relative humidity 75% yearly average,
without dew, maximum value for 30 days-95%
Vibration Resistance
24 cycles at 15min. Each (IEC60068-2-6)
10 - 60 Hz at 0.75 mm amplitude
60 - 2000 Hz at 10g acceleration
Product Characteristics
Operating Temperature -40°C to +85°C (Consider re-rating)
Materials
Base/Cap: Brown Thermoplastic
Polyamide PA6.6, UL 94 V0
Round Pins: Tin-plated Copper
Lead Pull Strength 10 N (IEC 60068-2-21)
Solderability 260°C, ≤ 3s (Wave)
350°C, ≤ 1s (Soldering Iron)
Soldering Heat
Resistance
260°C, 10s (IEC60068-2-20)
350°C, 3s (Soldering Iron)
Product Characteristics
Operating Temperature -40ºC to +85ºC (consider re-rating)
Climatic Category -40ºC to +85ºC/21 days
(IEC 60068-1,-2-1,-2-2,-2-78)
Stock Conditions
+10ºC to +60ºC RH,
≤ 75% yearly average, without dew,
maximum value for 30 days-95%
Vibration Resistance
24 cycles at 15 min. each
(IEC 60068-2-6)
10 - 60Hz at 0.75mm amplitude
60 - 2000Hz at 10g acceleration
Materials
Base/Cap: Black/Brown Thermoplastic
Polyamide PA 6.6, UL 94 V0
Round Pins: Tin-plated Copper
Lead Pull Strength 10N (IEC 60068-2-21)
Solderability 260ºC, ≤ 3s. (Wave)
350ºC, ≤ 1s. (Soldering Iron)
Soldering Heat
Resistance
260ºC, 10s. (IEC 60068-2-20)
350ºC, 3s. (Soldering Iron)

Products related to this Datasheet

FUSE BOARD MOUNT 6.3A 300VAC RAD
Available Quantity: 2.798
Unit Price: 57000
FUSE BOARD MOUNT 4A 300VAC RAD
Available Quantity: 1.400
Unit Price: 51000
FUSE BOARD MOUNT 5A 300VAC RAD
Available Quantity: 1.220
Unit Price: 53000
FUSE BOARD MOUNT 6.3A 300VAC RAD
Available Quantity: 757
Unit Price: 57000
FUSE BRD MNT 3.15A 300VAC RADIAL
Available Quantity: 21.582
Unit Price: 51000
FUSE BOARD MOUNT 4A 300VAC RAD
Available Quantity: 515
Unit Price: 51000
FUSE BRD MNT 3.15A 300VAC RADIAL
Available Quantity: 185
Unit Price: 51000
FUSE BOARD MOUNT 5A 300VAC RAD
Available Quantity: 170
Unit Price: 53000
FUSE BOARD MNT 1A 300VAC RADIAL
Available Quantity: 0
Unit Price: 51000
FUSE BRD MNT 1.6A 300VAC RADIAL
Available Quantity: 0
Unit Price: 23055
FUSE BOARD MOUNT 2A 300VAC RAD
Available Quantity: 0
Unit Price: 51000
FUSE BOARD MNT 1A 300VAC RADIAL
Available Quantity: 0
Unit Price: 51000
FUSE BRD MNT 1.6A 300VAC RADIAL
Available Quantity: 0
Unit Price: 51000
FUSE BOARD MOUNT 2A 300VAC RAD
Available Quantity: 0
Unit Price: 51000
FUSE BOARD MNT 800MA 300VAC RAD
Available Quantity: 0
Unit Price: 0