6620xx21822 Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
| | 5 o 0 mm 3mm 7 , . ,n n o d H +1 - V (a _mm&m.m_ ' G. « 1 o N. 0 +1 I? w W “5 Wm _ L55 alL "I « A E C D , 3 85 4 21 7 90 3 00 E 85 7 21 1D 90 E 00 9 85 1D 21 13 89 8.3 900 1285 1321 1689 1200 1585 1621 1989 1500 1885 1921 2289 1800 2185 2220 2588 21 00 24 85 25 20 28 88 24 00 27 85 28 20 31 88 27 00 3D 85 3122 34 87 O 30 00 33 85 34 22 37 87 2 33 00 3E 85 37 22 40 87 NEE“ wunm (Limo K
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
APPROVAL: BBu UNIT: MM DESCRIPTION: 3.00MM MALE DUAL ROW PLUG WITH MOUNTING EARS
SCALE:
SHEET: 1/2 WERI PART NO: 662 0xx 218 22
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: NYLON 66
FLAMABILITY RATING: UL94-V0
COLOR: BLACK
PITCH: 3.00MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -25 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING:5A
WORKING VOLTAGE: 250V AC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 1500V AC/MN
STANDARD
CERTIFIED: E323964
PACKAGING
BAG
DIMENSION
PINS A B C D
2 - 3.85 4.21 7.90
4 3.00 6.85 7.21 10.90
6 6.00 9.85 10.21 13.89
8 9.00 12.85 13.21 16.89
10 12.00 15.85 16.21 19.89
12 15.00 18.85 19.21 22.89
14 18.00 21.85 22.20 25.88
16 21.00 24.85 25.20 28.88
18 24.00 27.85 28.20 31.88
20 27.00 30.85 31.22 34.87
22 30.00 33.85 34.22 37.87
24 33.00 36.85 37.22 40.87
H 12-SEP-14 DRAWINGS AS
I 02-JUL-15 PINNING AK
CKT.#1
CKT.#2
LAST CKT.
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 1.849
Unit Price: 79000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 832
Unit Price: 114000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 493
Unit Price: 122000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 98
Unit Price: 69000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 81
Unit Price: 70000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 39
Unit Price: 148000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 0
Unit Price: 136000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 0
Unit Price: 139000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 0
Unit Price: 175000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 0
Unit Price: 171000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 0
Unit Price: 195000
WR-MPC3 MICRO POWER CONNECTOR
Available Quantity: 0
Unit Price: 204000