DW,EW,ZW,HW Series Datasheet by Samtec Inc.

i W 117.; hafiajffiixa I a no 3.; . my j, LLEEPLEE} ' fl T n n L 1.5% I \
(2.54 mm) .100" DW, EW, ZW, HW-TH SERIES
DW–11–20T–D–825
HW–1408GS300–100
ZW06–13LD–787–118
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
Specify LEAD STYLE
from chart
Mates with:
SSW, SSQ, ESW, ESQ,
CES, SLW, BSW, BCS,
SSM, HLE, PHF
Cable Mates:
IDSS, IDSD
TYPE
STRIP
NO. PINS
PER ROW
STACKER
HEIGHT
PLATING
OPTION
ROW
OPTION
OTHER
OPTIONS
–“XXX”
= Stacker
Height
(in inches)
(5.08 mm)
.200"
minimum
Example:
–250
= (6.35 mm)
.250"
LEAD
STYLE
STACKER
HEIGHT
(5.08)
.200
MIN
–S
= Single
Row
–D
= Double
Row
–T
= Triple
Row
–Q
= Double
Row .200"
(5.08 mm)
row space
OVERALL
LENGTH
(OAL)
STACKER
HEIGHT
POST
(0.00).000
MIN
TAIL
(1.40) .055
MIN
DW
= (2.79 mm)
.110" Tail
EW
= (8.38 mm)
.330" Tail
(8.38)
.330
(2.79)
.110
ZW
= Custom Tail
TAIL
LENGTH
HW
= High Temp
Custom Tail
01 thru 50
TAIL
LENGTH
(2.54) .100 x
No. of Positions
(5.08)
.200
50
02 100
01
03
01
99
(2.54)
.100
01
(2.54)
.100
(2.54)
.100
(0.64) .025 SQ TYP
150
148
(2.54)
.100
(5.08)
.200
(7.52)
.296
–F
= Gold flash on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on contact area
of longer tail,
Matte Tin on tail
–G
= 10 µ" (0.25 µm)
Gold on contact area
of longer tail,
Gold flash on balance
–T
= Matte Tin
–“XXX”
= Polarized
Specify omitted
pin position
–“XXX”
= ZW or HW
Tail Length
(in inches)
(1.40 mm)
.055"
minimum
Example:
–250
= (6.35 mm)
.250"
ZW or
HW TAIL
LENGTH
(1.40)
.055
MIN
LL
= Locking
Lead
(Shortest
dimension
between the
tail and the
post is the
end that will
be crimped.
Available
on tails from
(2.29 mm)
.090" to
(7.87 mm)
.310" only.)
Single row, 01
& 02 positions
& –Q row not
available
For complete specifications
see www.samtec.com?DW,
www.samtec.com?EW,
www.samtec.com?ZW or
www.samtec.com?HW-TH
Insulator Material:
DW, EW, ZW: Black Glass
Filled Polyester
HW: Natural Liquid
Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
RoHS Compliant:
Ye s
Lead–Free Solderable:
DW, EW, ZW:
No, Lead Wave Only
HW: Yes
–Q*
= Same as
-T except
middle
row
of pins
missing.
–S
–D
–T
or –Q*
SPECIFICATIONS
FLEXIBLE .025" SQ BOARD STACKERS
This Series is non-standard,
non-returnable.
Notes:
For added mechanical stability,
Samtec recommends
mechanical board spacers be
used in applications with gold or
selective gold plated connectors.
Contact ipg@samtec.com for
more information.
ALSO AVAILABLE
(MOQ Required)
Other platings
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
FILE NO. E111594
LEAD
STYLE OAL
– 07 (10.92) .430
– 08 (13.46) .530
– 09 (18.54) .730
–10 (21.08) .830
–11 (23.62) .930
–12 (26.16) 1.030
–13 (31.24) 1.230
–14 (36.32) 1.430
–15 (16.00) .630
–16 (11.30) .445
–17 (12.19) .480
–19 (33.78) 1.330
–20 (28.70) 1.130
F-219