206705 Drawing Datasheet by TE Connectivity AMP Connectors

T 1 1 1 A 1 1 V , Tgcwmw A11?19H LTR DESCWDTTOK DATE 3‘1'1N AWE) R REV/15E? PE? 3.07717076945 zaOCTzoz‘ RK NZ 3754:0634 [1281:0251 £4590?“ 2401:025 "J 2487 [.979] 01A ; 969:010 1 + ~ A + H [ TVF’ ] [2260178135] [EOSZEEOEO] 24-63095 FHOUS‘NC [.969 .0 0] — 1 1 7.5.81 7 j v r : .57.:34i06/1 [-150] 1} [1281:025] 24.61:O.25 2062:0253 01A 2233 24.61i025 969:010 [812:0101 g [8/9] [969:010] TYP LL MAX 01A 73.81 ,4 LL [.1501 * w {I} MOUNTNG FEATQRE _ A 4 PLACES f 3/4720 LNEF’AA 3 1“+0.18 QR+007 C 3 SEE TABLE TH?EADED 1NSERTS, 20670577 OI\LY - *3 O ' “7.000 WA 4 HOLES 3.8’[.150] PERTPHERAL SEAL 398 MAX pANEL SEE TABLE E 25] 5.8’ [.150] RECOMMENDED DANEL CLTOUT ‘ 2 34.29 MAX [1 .350] 27.23 MAX DA 10 5/+0 5" " 59+0 7 1,072 . 7 ._Z§ /.._,z. i) E 1 [420:015] [094:010] 73.81 7 :3 % USO] h : m§<%\\W \ 3 22 )0 MAX \JKJKJ 7O.67i0.7i3 131A 72.5.5 [874T )C\f\/// / [5312:0101 D [.879] JK MAX 01A Qt) \._/ 75,81 ,— ETEO] 3/4720 LNEF72A #440 THREAJED TNSERTS A0 A 20670577 3 8’[ 150] PER‘PHERAL SEAL 4 $3.18 (.125) HOLES 3 No A 20570975 ' ' SEE TABLE 2 YES B 20670574 , ,L , ~ 2 YES A 20670573 3.81 _150 €59.18 (12.9 HOLES [ J D ETA‘ E E3 ’ 2 A0 B 20670572 2 A0 A 20570571 1 (:AVTTX TTJENTTPCATTON ()\ ERONT AN) {EAR EACE. A TE LOCO AN) JART N.,MRER LOCATED 7 ON ANV FLANGE EmE MOUNTNC PE<1PHERAL SEE PART 2 ?ECEPTACLE WTLL ACCEPT N1NE (9) MOLTMATE P1N CONTACTS FEATURE NOTES SEAL DETA‘L NUMBER .11 , I .3 '31) (If) ' 3W W's/94 A WHTTE JOT OVE? MAJOR KEY, APPROX WHERE SHOWN. W‘s WW Mr M “E” j M“ CHgH/WY MW —=TE TE COrmecth/Tty A Q ap‘fJSTO““E , ' OBSOLETE PART NUMBER ”M “W51 . ”gm“ RECEPTACLE HOUSTAC, STANDARD ”L: i: ' "n: h "EX SHELL FIME ’5 CJC A MATER‘ALS +7?ij ”"7”. gSEES E M3 [we] PPchflfislgg/OAL b V E ’1 I HOUSM: PA66, BLACR V m2 A PERTPHERAL SEAL: NTTWLE BUTADTENE ROBBET, BLACR WI ** 1 T A ,, , THREADED 1NSERTS: BRASS 1 x ”mm 71.ng A/ L>L>//9©=-2067Oa 7 Q CLSTOMER 3?AWNO “ALE 21 M” 1 nr’ ”" R ‘4/172 (1m)