P25-0822 Drawing Datasheet by Harwin Inc.

Customer Information Sheet DRAWING No v P25- 0522 SITE“ 2 or 2 IT IN DOUBT - ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm 2.00 4.20 —¢|,8o —¢0.75 7¢I.37 SPECIFICATIONS: MATERIAL' PLUNGER I BERYLLIUM COPPER NOTES: BARREL : BRASS I. TO BE USED WITH SLEEVE $25'XX2. SPRING : STAINLESS STEEL 2. SUITABLE FOR A MINIMUM DISTANCE BETWEEN FINISH: CENTRES 0F 2 54mm PLUNgER AND BARREL : GOLD MS? a 2, urn 20m I A . EICIEJNRENT EATING ; 3A NAME I55. DATE CINOTE CONTACT RESISTANCE 2 Wm!) MAX AT 2/3 TRAVEL APPROVED M PERREN MECHANICAL: DURABILITV : |00.000 MIN CVCLES “W” ”“5”” FULL TRAVEL = 4.20mm DRAWN: w.J BOURNE SPRING FORCES' CUSTOMER REF: AT FULL TRAVEL : I,47N:I:0 29N (I509 1201) AT 2/3 TRAVEL : I.|3N i0.23N (IISg 120%) ENVIRONMENTAL: ”3945“ ”“G' OPERATING TEMPERATURE = 740°C TO I|80”C ms DRAWING AND ARI TOLERANCES MATERIAL: TITLE' @AQWEN x. mm 2.5mm MIN. CENTRE :TIEESII‘D‘IEESEIIIS" m Row TwoiPIECE SPRING PROBE pIEEESEENNSRITRREIW I mm mm- w mum °”IEEBETIAL'IENSEIITIIG' W315“ ““5” m ABM 'P 0 2 mmmmmm .RIE‘ITIITE‘I‘EETIIEEITA um mm) mm 25' 822 “2