P25-xx26 Drawing Datasheet by Harwin Inc.

Customer Information Sheet DRAWTNG NO 'PZS-XXZG SHEET 2 OF 2 IF IN DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm ORDER CODE: P -XX 2‘00 ' 6.30 2st 2LT” | ¢ PROBE HEAD. { _ VARIANT (SEE BELON) —¢I.02 ¢T.36J SPECIFICATIONS: NOTES: MATERIAL I, TO BE USED WITH SLEEVE S257xxe HUNGER 2, SUTTABLE FOR A MINIMUM DISTANCE BETWEEN P25-3226, P25-I726‘ P25-4026 : BERVLLTUM COPPER CENTRES OF 2.54m. P25-0TZ6 : HIGH CARBON STEEL BARREL. P2573226, P25’I726, P25574026 : BRASS P25-0T26 : PHOSPHOR BRONZE PROBE HEAD “RH"TS SPRING : STAINLESS STEEL My“ 25 EINISH; 30° ¢I,50— PLUNGER, BARREL : OOLI) OVER NICREL SPRING: < e="" p25-3226,="" st-ins,="" p255-4026="" :="" unplated="" b‘="" 3§7="">g __ P25’0I26 : OOLI) OVER NICKEL 8 H H 20“? ELECTRICAL: 5'3 5 ° - SPEAR HEAD TCROWN HEAD CURRENT RATING : 3A MAX NAME ISS DATE CINOTE P25-0I26 P25- 3226 CONTACT RESISTANCE : SOmQ MAX APPROVED’ ”mm _50 MECHANICAL. —¢|v50 1 OURABILITV : IOO,000 CICLES MIN CHECKED ”LESTER 60:> : EULL TRAVEL 8 6.30m DRAWN' w J Bounu: SPRING FORCE : R H. E 3 AT EULL TRAVEL : 2 45M i0.50N 12509120“ cum" E " —r AT 2/3 TRAVEL : T.67N iOSAN (I709 i201) TULIP HEAD SERRATED HEAD ENVIRONMENTAL: ASSEMBLV DRG P25-I726 P25- 4026 TEMPERATURE RANGE : 740°C TO I|80"C INTS DRAITNG ANI) A!" TOLERANCES MATERIAL’ TTTLE. WAEWEN -m 2.54m MIN, CENTRE “EEAEESH‘EE‘TEL‘Smii" 050”” TWO-P‘ECE SPRING PROBE IIEEESELS"DISAEED“°EBETEB «Em “Wham“ {cm on ¥§55g§§§o“3§"§§§'2§§"“ ANGLES ; '15-: FINISH: SEE ABOVE DRAW“ "WNW 25'” IcchnICaIOharWIn,com ,NngigmggsElmgNg" mmmm mm m, P25-XX26 0E2