FP0R Series Datasheet by Panasonic Industrial Automation Sales

View All Related Products | Download PDF Datasheet
Relaued Infomuafian panason|c.netlldlpldsxlglobal
1301
Related Information
General terms and conditions ............. F-3
Pocket-size ultra-compact
controller
Programmable Controller
FP0R
Features
Large capacity program / data memory
Program capacity: 32 k steps max.
Data register: 32 k words max.
Ultra-high speed processing
80 ns/step (ST instruction)
* Within a range of 0 to 3,000 program steps
USB tool port provided as standard equipment
Capable of high-speed program transfer with USB 2.0
Multi-axis control available without
expansion units
Built-in pulse outputs for four axes (50 kHz max. each)
Battery-less automatic backup of all data
The F type has a built-in FeRAM, that allows the
automatic saving of all data without a backup battery.
Makeover for FP0R analog units. Greatly
improved performance, extended functions
Higher resolution: 14 bits (previously 12 bits)
Up to 8-channel input: Easier transition to multi-channel systems.
SPECIFICATIONS
Product type of FP0R control unit C10
(Relay output type only)
C14
(Relay output type only)
C16
(Transistor output type only)
C32
(Transistor output type only)
T32
(Transistor output type only)
F32
(Transistor output type only)
Programming method / Control method Relay symbol / Cyclic operation
Number of
I/O points
Control unit only (No expansion)
10
points
[Input:
6
, Relay
Output:
4
]
14
points
[Input:
8
, Relay
Output:
6
]
16
points
[Input:
8
, Transistor
Output:
8
]
32
points
[Input:
16
, Transistor
Output:
16
]
32
points
[Input:
16
, Transistor Output:
16
]
With expansion 1
Same type of control and expansion units (Note)
Max. 58 points Max. 62 points Max. 112 points Max. 128 points Max. 128 points
With expansion 2
Mix type of relay and transistor units (Note)
Max. 106 points Max. 110 points Max. 112 points Max. 128 points Max. 128 points
Program memory EEPROM (no backup battery required)
Program capacity 16 k steps 32 k steps
Number of
instructions
Basic instructions
110
types approx.
High-level instructions
210
types approx.
Operation speed Up to 3,000 steps
Basic instructions: 0.08 µs min. Timer instructions: 2.2 µs min. High-level instructions: 0.32 µs (MV instruction) min.
3,001st. and later steps
Basic instructions: 0.58 µs min. Timer instructions: 3.66 µs min. High-level instructions: 1.62 µs (MV instruction) min.
Operation
memory
Relay Internal relay (R) 4,096 points
Timer / Counter (T/C) 1,024 points
Memory
area
Data register (DT) 12,315 words 32,765 words
Index register (IX, IY) 14 words (IO to ID)
Master control relay points (MCR) 256 words
Number of labels (JMP and LOOP) 256 labels
Differential points Equivalent to the program capacity
Number of step ladder 1,000 stages
Number of subroutines 500 subroutines
Special
functions
High speed counter Single-phase: 6 points (50 kHz max. each) 2-phase: 3 channels (15 kHz max. each) (Note)
Pulse output Not available
4 points (50 kHz max. each) 2 channels can be controlled individually. (Note)
PWM output Not available 4 points (6 Hz to 4.8 kHz)
Pulse catch input / interrupt input Total 8 points (with high speed counter)
Interrupt program Input: 8 programs (6 programs for C10 only) / Periodic: 1 program / Pulse match: 4 programs
Periodical interrupt In units of 0.5 ms: 0.5 ms to 1.5 sec. / In units of 10 ms: 10 ms to 30 sec.
Constant scan In units of 0.5 ms: 0.5 ms to 600 ms
RS-232C port
One RS-232C port is mounted on each of C10CRS, C10CRM, C14CRS, C14CRM, C16CT, C16CP, C32CT,
C32CP, T32CT, T32CP, F32CT and F32CP type (3P terminal block) Transmission speed (Baud rate): 2,400
to 115,200 bits/sec., Transmission distance: 15 m 9.843 ft. Communication method: half duplex
Maintenance
Memory
backup
Program and system register
Stored program and system register in EEPROM
Operation memory
Stored fixed area in EEPROM
Counter: 16 points
Internal relay: 128 points
Data register: 315 words
Backup of the entire
area by FeRAM
(without the need
for a battery)
Backup of the entire
area by a built-in
secondary battery
Self-diagnostic function Watchdog timer (690 ms approx.), program syntax check
Real-time clock function Not available Available Not available
Other functions
Rewriting in RUN mode, download in RUN mode (incl. comments) 8-character password setting, and program upload protection
Note: For the limitations while operating units, reter to the manual.
panasonic.net/id/pidsx/global
RoHS compliance
* Refer to our website for details of product.
*1
Conforming to EMC Directive
*1
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
SAFETY LIGHT
CURTAINS /
SAFETY COMPONENTS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC
CONTROL
DEVICES
LASER
MARKERS
PLC
HUMAN MACHINE
INTERFACES
ENERGY
MANAGEMENT
SOLUTIONS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
Applications
PLC
Software
Program
Transfer
Others
FP7
FP-X0
FP0R
FPΣ
FP-X
FP2SH
FP-e

Products related to this Datasheet

INPUT MODULE 4 ANALOG
Available Quantity: 120
Unit Price: 36221000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 95
Unit Price: 29964000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 92
Unit Price: 31110000
I/O MODULE 16 DIG 16 SOLID ST
Available Quantity: 77
Unit Price: 19389000
CONTROL LOGIC 8 IN 8 OUT 24V
Available Quantity: 66
Unit Price: 17538000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 52
Unit Price: 37015000
CONTROL LOGIC 8 IN 8 OUT 24V
Available Quantity: 38
Unit Price: 20534000
CONTROL LOGIC 6 IN 4 OUT 24V
Available Quantity: 18
Unit Price: 15599000
INPUT MODULE 16 DIGITAL
Available Quantity: 17
Unit Price: 11898000
CONTROL LOGIC 8 IN 6 OUT 24V
Available Quantity: 15
Unit Price: 19477000
MOUNT ADAPT FP PANEL 10/PKG
Available Quantity: 10
Unit Price: 3701000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 10
Unit Price: 31110000
I/O MODULE 4 DIGITAL 4 RELAY
Available Quantity: 10
Unit Price: 14541000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 9
Unit Price: 27232000
OUTPUT MODULE 16 SOLID STATE
Available Quantity: 8
Unit Price: 11898000
CONTROL LOGIC 8 IN 6 OUT 24V
Available Quantity: 6
Unit Price: 20270000
I/O MODULE 8 DIG 8 SOLID STATE
Available Quantity: 5
Unit Price: 11016000
CONTROL LOGIC 6 IN 4 OUT 24V
Available Quantity: 4
Unit Price: 19389000
CONTROL LOGIC 8 IN 8 OUT 24V
Available Quantity: 4
Unit Price: 20534000
CONTROL LOGIC 8 IN 8 OUT 24V
Available Quantity: 2
Unit Price: 21151000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 2
Unit Price: 30846000
OUTPUT MODULE 16 SOLID STATE
Available Quantity: 2
Unit Price: 12338000
MOUNT ADAPT FP PANEL 10/PKG
Available Quantity: 1
Unit Price: 3701000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 1
Unit Price: 34106000
CONNECTOR FP SERIES 2/PKG
Available Quantity: 1
Unit Price: 3261000
CONTROL LOGIC 6 IN 4 OUT 24V
Available Quantity: 1
Unit Price: 17979000
OUTPUT MODULE 8 SOLID STATE
Available Quantity: 1
Unit Price: 9694000
CONTROL LOGIC 8 IN 8 OUT 24V
Available Quantity: 0
Unit Price: 20270000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 0
Unit Price: 29964000
FP0R EXPANSION UNIT 8 IN 8 RELAY
Available Quantity: 0
Unit Price: 19389000
FP0R EXPANSION UNIT 4 IN 4 RELAY
Available Quantity: 0
Unit Price: 14101000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 0
Unit Price: 37015000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 0
Unit Price: 33489000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 0
Unit Price: 33489000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 0
Unit Price: 34106000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 0
Unit Price: 30846000
COMMUNICATIONS MODULE
Available Quantity: 0
Unit Price: 0
COMMUNICATIONS MODULE
Available Quantity: 0
Unit Price: 25350000
INPUT MODULE 6 ANALOG
Available Quantity: 0
Unit Price: 0
CONTROL LOGIC 8 IN 6 OUT 24V
Available Quantity: 0
Unit Price: 16568000
CONTROL LOGIC 16 IN 16 OUT 24V
Available Quantity: 0
Unit Price: 27232000
POWER SUPPLY MODULE 100-240V
Available Quantity: 0
Unit Price: 0
I/O MODULE 8 DIGITAL 8 RELAY
Available Quantity: 0
Unit Price: 19389000
FP PROGRAM LOADER
Available Quantity: 0
Unit Price: 0
CABLE ASSEMBLY POWER 3.28'
Available Quantity: 0
Unit Price: 1146000
INPUT MODULE 8 ANALOG
Available Quantity: 0
Unit Price: 47326000
CONTROL LOGIC 8 IN 8 OUT 24V
Available Quantity: 0
Unit Price: 17538000
I/O MODULE 16 DIG 16 SOLID ST
Available Quantity: 0
Unit Price: 19389000
OUTPUT MODULE 8 RELAY
Available Quantity: 0
Unit Price: 14541000
CONTROL LOGIC 8 IN 6 OUT 24V
Available Quantity: 0
Unit Price: 19389000
CONNECTOR FP SERIES 2/PKG
Available Quantity: 0
Unit Price: 2732000
I/O MODULE 8 DIG 8 SOLID STATE
Available Quantity: 0
Unit Price: 11016000
CABLE ASSEMBLY INTERFACE 3.28'
Available Quantity: 0
Unit Price: 12691000
INPUT MODULE 8 DIGITAL
Available Quantity: 0
Unit Price: 9694000
SCREW DRIVER FOR FP0
Available Quantity: 0
Unit Price: 4318000
OUTPUT MODULE 8 SOLID STATE
Available Quantity: 0
Unit Price: 9694000
FP0-FPM CNET-S2 RS485 CONV
Available Quantity: 0
Unit Price: 0