M20-999 Drawing Datasheet by Harwin Inc.

Customer Information Sheet DRAWING Ne N20 999XXXX IF III DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION ALI. DIMENSIONS IN mm NOTES: SPECIFICATION I. RECOMMENDED PCB MOUNTING HOLE SIZE : ¢I.02i0.05mm. MATERIAL. 2, ALL TOLERANCES ARE i0,25mm UNLESS OTHERWISE STATED, "GUIDING = PAST ULNV-o. BLACK 3, FOR COMPLETE SPECIFICATION, SEE COMPONENT SPECIFICATION COOIXX (LATEST ISSUE), EIII§R7 W35 PINS iovER NICRELI. 45 = GOLD 46 = I001 TIN ELECTRICAL' CURRENT RATING = 3A MAX 2.54 x No. 0F CONTACTS 1050 CONTACT RESISTANCE : 20mm MAX INSULATION RESISTANC : LODOMQ MIN DIELECTRIC STRENGTH : 500V AC 254 x (No MECHANICAL DURAaILITv : 300 OPERATIONS IGOLDI, CONTACTS ' I) to 30 so OPERATIONS ITIN) ENVIRONMENTAL» TEMPERATURE RANGE : -Io"C TO IIoS"C 2.54i0. lo I I I I I PACKING. BAG m a: m I I I T T T T I I I I ! I I ' I 5. I0 I I I I I I I I I I I I I I I I I I I I I — 2.54:0. Io (II.6) I I I I I I I I I I I | I I MG? 23 IT |2,I8 MIT 77 J I L ' ' ‘ ' ‘ ‘ NAME Iss DATE CINOTE I I I I I I I 3.00 I I I I I I I M20-999XXXX I I I I I I I I ? CRECNED SB NO. OF CONTACTS: DRAWN P. ALEXANDER ? ‘f ‘F if ‘F EF E? 02 To 20, 23, 25, 30 m 33, “I 40 CUSTOMER REL: FINISH 2 54i0. IO Tvp <><—>I 0‘64i0‘02 SQUARE TV? 4) 6 45 : GOLD ASSEMBLY DRG 46 : IOOZ TIN - IKFéEEIIIEIisIa‘III::DPE¥IIfi:II'VE! TOLE-RANCES MATERIAL TITLE: 2 54mm P I TCH SIL LFGAEEWDN €~°‘~"P"“““AID"W'IIW :iIVSOM SEE ABM VERTICAL PC TAIL - "“m PIN HEADER ASSEMBLY WW Mm" com on ma rdmwu‘cmm. ' ' ' I'f'“ FINISH: SEE ABovE DRAWING NUMBER: 5“ ' JII‘EIIEI'I‘SIRI'I’IWII ”“5 : *5 M20 '999XXXX 2or ”(MINIOMIWIW‘W IREIR IRIIIEN PERMISSION UNLESS STATED SIRE" “‘2 2
OBSOLETE
All other size/finish combinations
not listed above
M20-99902XX
M20-99903XX
M20-99904XX
M20-99905XX
M20-99906XX
M20-99907XX
M20-99908XX
M20-99909XX
M20-99910XX
M20-99912XX
M20-99913XX
M20-99914XX
M20-9991546
M20-99916XX
M20-9991846
M20-99920XX
M20-9992545
M20-99930XX
M20-9993245
M20-99936XX
M20-99940XX
Active
products: