0026192181 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
I0 I 9 I a I 7 6 5 A I 3 I 2 I I ENC No: AEiBIBO’NA III 43: EMBLIES D\ER 5cm S I DIM D "450 HA.E SLOTS IN POLARISI DIM ”C” MERGE) 020 I335: SCICZTE DIM "A” DIM ”8' PART NO .155 ”’ III-39‘ », LP ‘ 4 CIA ROUND PIN. 3 .455 , 3° I9 (“I .045 UNPLATED TIPS 4 " 2649*204I E ACCEPTABLE 5 I ZEiI 9*205‘I E ' 26*I9i206I SEE MITE (7 7 , 26*I’3i207I T‘KT Rafi B I2 , j’ 26491061 DEE “TE 9 LLBBI REF :I‘ 3}) - , .D78 9 ‘I.24‘2' 2O7I97209I . m €263: , 2671972101¢I@'35)/Im5 LT DATUM E II H3913" I. In ZbiIBiZIII B REF A I43.SDI M1155? ,7 7, NOTES: I‘ I-YIE 1-572 2° I9 “ZI 1. MATERIAL: HOUSINO: NYLON. ULQLVHZ. COLOR: NATURAL I? ’ SSI \SI 3T3 2,7197%“ PINS. BRASS 2 ' 28 P 2. FINISH: IO.OO254I/.OOOIOD MIN. MATTE TIN OVER .47 L _ (0.001271/.000050 MIN. NICKEL I4 34 (6494141 UNPLATEO TIPS ACCEPTABLE 44 3. PRODUCT SPECIFICATION: 579902070087 I5 4 ' 267I972I5I A. PACKAGING SPECIFICATION: PER PKHS‘IQUHDD‘I , 5. THIS PART CONFORMS T0 CLASS B REQUIREMENTS OF I6 ~36 znggergI COSMETIC SPECIFICATION PSHAEAQQHUUZ. « 6. PIN PUSHOUT FORCE 3 LBS MIN. I7 264972171 7. PIN MUST CONFORM TO MOLE>< solderaeility="" spec="" smes-152="" after="" platinc.="" ,="" .="" a.="" recommended="" pcb="" board="" iomm="" ‘8="" zpfwfzibi="" recdnmei-ided="" pcb="" hole="" dimensions="" 9.="" circuit="" i="" used="" to="" define="" void="" location.="" circuit="" i="" in="" :="" 2»="" w="" 21m="" may="" or="" may="" not="" align="" with="" circuit="" 1="" of="" the="" matinc="" part.="" _="" n7="" r="" ,="" uumfl="" :iensiqnsme="" sale="" mmwm="" a="" mm="" w="" le="" 20="" {271372201="" swhol;="" ..="" mw'n_="" 2-="" metric="" “3/:="" pruetitiign="" nh="" aaa-c="" ev="" :5="" mg="" g="" w%="" 4="" plales="" 1="" i.iii:ih3a="" 'iiiiiciuz="" wafer="" pol="" kk="" .156="" e="" e="" ,="" ,="" 3="" mm="" l="" mm="" m="" for="" .045="" round="" pins="" a="" ;="" \ej="" zplales,="" :="" .u="" iev="" 'i‘iiiiciul="" e="" ’="" plare="" :="" -="" 5'="" we="" e="" “.="" :«lale="" :="" ‘a‘ilhite="" ’wiii="" m="" mwx="" o="" a="" ww="" ”7“="" mei—(al="" nu="" mum="" nu="" my="" ii="" e="" met="" where="" see="" chart="" sdae’e’igo’nflé="" i="" 0f="" 7="" m="" ,="" wet="" re="" see="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" {4="" withi\="" b="" ineorfurated="" and="" should="" not="" be="" hsed="" without="" written="" permission="" 9="" a="" 7="" i="" e="" 5="" i="" a="" i="" 3="" i="" 2="" i="" i="">

Products related to this Datasheet

CONN HEADER VERT 18POS 3.96MM
Available Quantity: 0
Unit Price: 340283