MPC, DMPC Series Datasheet by Signal Transformer

—YnANsronMER
belfuse.com/signal
Printed Circuit Mount
MPC / DMPC Series
Triple Output Transformers
For 5 VDC and ±12 VDC or ±15 VDC
Regulated Power Supplies
Signal’s MPC and DMPC transformers have all of the performance
features of our PC and DPC series.
General Specifications
Power - 10 VA and 24 VA
Dielectric Strength - 1500 Vrms Hipot
Primaries - Single or dual primaries: 115 V or 115/230 V, 50-500 Hz
Secondaries - Dual complementary outputs:
5 VDC with ±12 VDC or 5 VDC with ±15 VDC
Insulation System - Class B, 130° C, UL 1446 E66312
Mounting Brackets - Available for 10 & 24 VA sizes, part
numbers 10-BR and 24-BR, respectively
Agency Certifications
UL recognized to UL 506 / UL 5085-2, File # E63829
CSA certified to C22.2 #66.1, File # 221070
RoHS
Compliant
we we El. 3 4N7 m 5v Dc 1 ‘ ompu IISV 5 D 5015mm 5 i ‘ usv Dc 7 0, HIV Dc 3 Common 42v Dc or 45v Dc signal mumm- a b—si amp 11572an 5 50/500 Hz 2 5v DC Output +15V DC m v‘W DC Commun 42v Dc m 45v Dc
belfuse.com/signal
128 Atlantic Avenue, Lynbrook, NY 11563
Toll Free 866-239-5777 | Tel 516-239-5777 | Fax 516-239-7208
sales@signaltransformer.com | techhelp@signaltransformer.com
Custom versions available upon request.
© 2019 Signal Transformer Specifications subject to change without notice D/MPC Series 12.19
MPC / DMPC Series Datasheet
Part Number Selection
Part Number
DC Output
Size
Primary 50/500 Hz
115 V
8 Pin
115/230 V
10 Pin Regulator I Regulator II
MPC-X-12 DMPC-X-12 5 VDC @ 360 mA ±12 VDC @ 60mA
X
MPC-X-15 DMPC-X-15 5 VDC @ 360 mA ±15 VDC @ 50 mA
X
MPC-Y-12 DMPC-Y-12 5 VDC @ 835 mA ±12 VDC @ 150 mA
Y
MPC-Y-15 DMPC-Y-15 5 VDC @ 835 mA ±15 VDC @ 130 mA
Y
Part Number
Size
Suggested Components
Primary 50/500 Hz
115 V
8 Pin
115/230 V
10 Pin
C1C2C3C4
D1 (2) D2 (4) IC1* IC2*
MPC-X-12 DMPC-X-12
X
2100 MFD
30 V
2.7 MFD
20 V
250 MFD
50 V
10 MFD
20 V 1N4001 1N4002 LM341P-5.0 LM326N
MPC-X-15 DMPC-X-15
X
2100 MFD
30 V
2.7 MFD
20 V
250 MFD
50 V
10 MFD
20 V 1N4001 1N4002 LM341P-5.0 LM325N
MPC-Y-12 DMPC-Y-12
Y
4000 MFD
20 V
2.7 MFD
20 V
1000 MFD
50 V
2.7 MFD
20 V 1N4001 1N4002 LM340K-5.0 LM326N
MPC-Y-15 DMPC-Y-15
Y
4000 MFD
20 V
2.7 MFD
20 V
1000 MFD
50 V
2.7 MFD
20 V 1N4001 1N4002 LM340K-5.0 LM325N
* National Semiconductor
Suggested Components
RoHS
Compliant
9
TYPE MPC H : ws 3 snags T 2 3 i_ ’i 6 :- fl" *3 L 7 2 % fl__ #E i a :- fl" *E w H B - 3/15" 3 E_ __E 4 u— ‘a a E E 9 fl: :3 10 g 5 Ho A snags m PM: TYPE DMPC p mm ' H saw») c TERM‘NAL signal museum a 9—5\ amp
belfuse.com/signal
128 Atlantic Avenue, Lynbrook, NY 11563
Toll Free 866-239-5777 | Tel 516-239-5777 | Fax 516-239-7208
sales@signaltransformer.com | techhelp@signaltransformer.com
Custom versions available upon request.
© 2019 Signal Transformer Specifications subject to change without notice D/MPC Series 12.19
MPC / DMPC Series Datasheet
Mechanical Specifications
Size
L W
H
A-8
8 Pin
A-10
10 Pin
B
Weight Optional Bracket
Number
MW MD
Inches (mm) lbs (kg) Inches (mm)
X1.87
(47.6)
1.43
(36.5)
1.64
(41.7)
0.25
(6.4)
0.20
(5.1)
1.30
(33.0)
0.56
(0.25) 10-BR 1.64
(41.6)
1.12
(28.6)
Y1.62
(41.3)
2.25
(57.2)
1.37
(34.9)
0.25
(6.4)
0.20
(5.1)
2.10
(53.3)
0.75
(0.34) 24-BR 1.37
(34.9)
2.00
(50.8)
* An optional slide on mounting bracket is available for sizes 10 & 24.
These brackets do not consume any additional board space but add 1/32” to the transformer’s height.
See Accessories page for mounting brackets.
RoHS
Compliant