0873400675 Drawing Datasheet by Molex

PART NO. LEGEND ME * j l l ' ‘ ‘ ‘ ‘ ‘ ‘ NTS molex
NOTES :
1. FOR ILLUSTRATION PURPOSES, DRAWING SHOWS PART
12 CIRCUIT SIZE.
2. MATERIAL :
HOUSING :
LCP GLASS FILLED, UL 94V-0
SUITABLE FOR SURFACE-MOUNT SOLDERING PROCESS.
COLOR : BLACK
TERMINAL :
PHOSPHOR BRONZE ALLOY
3. PLATING FINISH:
- **6*
0.05-0.25µm GOLD AT TERMINAL CONTACT AREA.
1.90µm MIN TIN IN SOLDERTALTAIL AREA BOTH OVER
1.27µm MIN NICKEL OVERALL.
- **7*
0.38µm MIN GOLD AT TERMINAL CONTACT AREA.
1.90µm MIN TIN IN SOLDERTALTAIL AREA BOTH OVER
1.27µm MIN NICKEL OVERALL.
- **8*
0.76µm MIN GOLD AT TERMINAL CONTACT AREA.
1.90µm MIN TIN IN SOLDERTALTAIL AREA BOTH OVER
1.27µm MIN NICKEL OVERALL.
4. COPLANARITY OF P.C TAIL TO BE MEASURED BY RESTING THE
PART ON A FLAT GAGE SURFACE.
5. THIS AREA OF PART TO BE HEAT-STAKED TO RETAIN CONTACTS.
6. POSITION OF CAP TO BE LOCATED AT CENTRE OF DIMENSION 'A'
REGARDLESS OF CIRCUIT SIZE.
7. PRODUCT SPECIFICATION PS-87340 APPLIES.
8. PART TO BE PACKED IN TUBE OR TAPE & REEL. SEE SHEET 2
FOR PACKAGING DETAILS.
9. CONTACT FACTORY FOR PARTS AVAILABILITY.
PART NUMBER
(WITH CAP IN
TUBE)
PART NUMBER
(WITH CAP IN
TAPE & REEL)
CKT.
SIZE DIM. A DIM. B
87340-04*5 87340-04*6 44.00 2.00
87340-06*5 87340-06*6 66.00 4.00
87340-08*5 87340-08*6 88.00 6.00
87340-10*5 87340-10*6 10 10.00 8.00
87340-12*5 87340-12*6 12 12.00 10.00
87340-16*5 87340-16*6 16 16.00 14.00
B
7.50 4.00
(TYP.)
1.75
(TYP.)1.00
(TYP.)2.00
2.15
MAX.
CONTACT HEIGHT
0.90
0.13
4.90 SEE NOTE 5
AMAX.
B
TYP2.00
2.00
1.10
4.20
SQ. (TYP)1.05
5.95
MAX.4.40
6.10
3.10 MAX.
0.10
SEE NOTE4
0.50
0.03
RECOMMENDED SOLDER PAD DESIGN (NTS)
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MGRID, VLPR II
TOP ENTRY RECEPTACLE W/O LOC PEGS, SMT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87340-XX74
PSD
001
D6
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE VENTURE 1 OF 2
CURRENT REV DESC: MIGRATED TO ECTR
EC NO: 608139
DRWN:
GJEEVANSURES
2018/10/08
CHK'D:
GJEEVANSURES
2018/12/19
APPR:
ISHWARG
2018/12/20
INITIAL REVISION:
DRWN:
PTLIM
1996/04/03
APPR:
RWONG
1996/04/19
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87340
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/12/20 03:15:15
PART NUMBER
(WITH OUT CAP IN
TUBE)
PART NUMBER
(WITH OUT CAP IN
TAPE & REEL)
CKT.
SIZE DIM. A DIM. B
87340-1213 87340-1233 12 10.00 12.00
87340-8813 NA 18 16.00 18.00
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
(PART LEGENDARY IS NOT APPLICABLE FOR BELOW PART NUMBERS)
PART NO. LEGEND
87340 - * * * *
CKTS SIZE
PLATING OPTIONS
(SEE NOTE 3)
PACKAGING OPTIONS
5 - PACKAGED IN TUBE.
6 - PACKAGED IN TAPE & REEL.
EMBOSSED CARRIER TAF'E WITH DIMENSIONS 4><7>< a="" i="" nts="" molex="">
PART NO
(WITH CAP IN
TAPE & REEL)
CKT.
SIZE Ao Bo FWKo
87340-0466 04 6.70 5.30 11.50 24.00 5.30
87340-0476 04 6.70 5.30 11.50 24.00 5.30
87340-0676 06 6.70 6.40 11.50 24.00 5.30
87340-0686 06 6.70 6.40 11.50 24.00 5.30
87340-0876 08 6.70 8.50 11.50 24.00 5.30
87340-1076 10 6.70 10.40 11.50 24.00 5.30
87340-1276 12 6.70 12.40 11.50 24.00 5.30
87340-1686 16 6.70 16.30 11.50 24.00 5.30
TAPE AND REEL ASSEMBLY SHOWN IS FOR ILLUSTRATION ONLY
REEL
CUSTOMER PULL
OUT DIRECTION
EMBOSSED CARRIER
COVER TAPE
CUSTOMER
PULL OUT DIRECTION
W
0.3
4.00
1.75
F
2.00
1.50
(PILOT HOLE)
+0.10
0.00
12.00
4
Ao
4
Ko
3.70
Bo
EMBOSSED CARRIER TAPE WITH DIMENSIONS
(12 CKT IS SHOWN FOR ILLUSTRATION ONLY)
NOTES:
1. LEADER AND TRAILER TAPE
2. PEELING OFF FORCE OF THE TOP TAPE: 20-80gf
(PEELING DIRECTION AS SHOWN IN FOLLOWING FIGURE)
3. PACKAGING STANDARD IS AS PER EIA-481.
4. TAPE & REEL QUANTITY = 1000 PCS/REEL
5 NO FIX ORIENTATION OF ASSEMBLY PART IN T&R
15
MAX.
PEEL OFF DIRECTION
PULL OUT DIRECTION
160 MIN.
TOP TAPE
TRAILER
160 MIN.
TAIL PART
(EMPTY)
390 MIN.
TOP TAPE
230 MIN.
LEADER PART
(EMPTY)
COMPONENT
PULL OUT DIRECTION
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MGRID, VLPR II
TOP ENTRY RECEPTACLE W/O LOC PEGS, SMT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87340-XX74
PSD
001
D6
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE VENTURE 2 OF 2
CURRENT REV DESC: MIGRATED TO ECTR
EC NO: 608139
DRWN:
GJEEVANSURES
2018/10/08
CHK'D:
GJEEVANSURES
2018/12/19
APPR:
ISHWARG
2018/12/20
INITIAL REVISION:
DRWN:
PTLIM
1996/04/03
APPR:
RWONG
1996/04/19
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87340
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/12/20 03:15:15
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E