087340 Drawing Datasheet by Molex

10 9 a 7 e 5 A 3 z 1 TART M). :KT TN TLFKE ME 57m 34.... W u LN A TT 5sz ;>Hf“.~!\ F’JR \LLJ>T\
_ JEELNL LINELTION A; SHOW N EULLITHINO ‘TO | 9 a 7 e 5 L 3 z ‘T TWE A THE J mu 3; nnnn Ifi _quuTquu_ T nnnn 'T,\T ME: >OLL OUT [ITFEETTCN T'_T\Tl7\TER PJLL T 'ITRE E‘TSCSSEE CART—HEP TA‘E WTTH DTME\STCNS EVSCCSED CARMEN TA‘E WTTH DT"TE\STCNS N'JTE< lea‘="" n="" aw="" trailen="" tape="" 5="" wa="" to="" ta="" thatene="" ”‘t‘="" we“="" *="" full="" ovt="" l‘itrelttov="" 12w.="" ‘nc="" vin.="" 6="" mn="" tup="" tape="" tail="" fat'tt="" leal‘eh="" i—‘aht="" ‘et’ptvi="" iemi—‘tv:="" ,="" .="" ,_="" i="" .="" n="" ,="" a.="" v="" ,="" .="" many="" general="" tcledames="" nivewame="" yale="" festfv.,\tt§="" a="" eeltnl="" lff="" flrle="" oe="" the="" toe="" t="" i—e.="" 1c="" djl="" 3w="" cls="" ,lnle‘j:="" 3‘="" euf‘ej‘="" mm="" only="" nts="" metrie="" o,hei="" tnt="" t—t="" nnaw="" iv="" an:="" ttyle="" +,="" ,="" .k-‘if="" hl="" t="" '="" mmsn="" iv="" mgrid="" vlpr="" tt,="" zmm="" dual="" row="" top="" entry="" recepl="" smt="" v="" peel="" off="" [itrezttzil="" vax="" i="" a="" 7;="" poll="" 3‘="" it="" jttteltt’jtx="" flfka’tnf="" stanrarh="" t“;="" a:="" pet?="" etertfl.="" @="" molex="" incorporated="" 7br?="" matetital="" no="" norms-n="" \n.="" man="" as="" a.="" &="" nj="" ftx="" ct="" ientation="" cf="" assemblv="" ant="" in="" tsr.="" 4="" ,="" tite-rft="" nhene="" at’="" \ltkhle="" see="" table="" sd="" 57340="" h01="" 2="" :f.="" 4="" i="" a‘e="" x="" feel="" 3="" a="" \‘ttty="" :="" tea="" ,=""> TT’T—‘TTNT TEEG’N 2‘75 THIS DRAWTNG [UNTATNS INFORMATION THAT IS PROPRTETARY TO MOLEX L8 % “T ' A , thuRPORATED AND SHOULD NOT BE USED WTTHDUT WRTTTEN PERMISSION 9 a 7 6 5 T A T 3 l 2 ‘T
10 5 ‘ L ‘ 3 | z 1 \ kEEL TAPE AND REEL ASSE"‘BLY SHOWN \S PAH >1; EMT NU' \KT \L/E A: Do F w K: ‘11 \h TLHE TAPE/REEL 5734373424 m as: , 87%“ 1H m 5/3 , 15 5.63 , 5/14346’5 15 mm 873437187 1?, 5734372349 :0 am 434:! iOIEF? TAPE EVHZJSSE) ZARMER ,JT mpmm EC]? \LLUSTRQT‘CN C]\LY. 'JJAUTV EEWERAL TCLERAMES mVEwswm YALE nssw_,\w: 3w CL; erEu: 3‘ EL‘E‘EJ‘ MM ONLY NTS METRIE N H nmw iv ms nu: MGRID m , , .K-‘C HL ‘ g * mm W VLPR H, ZMM DUAL Row C; .\' TOP ENTRY RECEPT.. SMT 5 m; @ MOLEX INCORPORATED no . nnrwfi‘fl \n_ mm m 3 mm WHERE —’\R'\U(HLE EE TABLE SD7873407w01 :F :‘ <> “Hmfiq “Em“ . 2‘7 THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX % " ' E ‘ A BINwRPoRATED AND SHOULD NOT BE HSED W‘THDUT WR‘TTEN PERMISSIDN 7 a 5 ‘ 4 ‘ a | 2 1
2 <> PART NO. CKT. IN TUBE SIZE - > ‘ , , , ,7 , , , V , , 7 , , 7 , , , A - ' I0.1o > I‘ > L 4» 4 > r / * * * 1 A MIN G msmwwemmwsWMMWIsmpmmmomommmumcmmmzs newmm,NamIsa:WImomwmmwssm JIMENSIW‘M‘VS 5““; CURRENT REV DESC MIGRATED TO ECTR mm “TS molex MM INCH EC NO. 1726 ' DRWN: RM 2018/02/20 CHK'D. CD 2018/05/25 > ‘ APPR: GGA 2018/05/30 INITIAL REVISION nucumzm NUMBER uoc rvvi um: amr REVISION DRWN JKACHL 1991/07/02 APPR: MLONG 2009/11/24 WWWUW mm DOCUMENTSTATUSI P1 I RELEASE DATE I 2015/05/30 103619 I III ‘Q E 0 9 I 8 | 7 6 5 4 3 | 2 1
PART NO.
IN TUBE
CKT.
SIZE DIM. B DIM. A
87340-04** 42.00 4.00
87340-06** 64.00 6.00
87340-08** 86.00 8.00
87340-10** 10 8.00 10.00
87340-12** 12 10.00 12.00
87340-14** 14 12.00 14.00
87340-16** 16 14.00 16.00
87340-18** 18 16.00 18.00
87340-20** 20 18.00 20.00
NOTES:
1. 12 CIRCUIT SIZE SHOWN FOR ILLUSTRATION ONLY.
SEE CHART FOR AVAILABLE PART SIZES.
2. PLATING FINISH:
5 & 7 - 0.05µm-0.25µm GOLD IN CONTACT AREA
1.90µm/75µ" MIN. TIN IN SOLDER TAIL AREA
BOTH OVER 1.30µm/50µ" MIN. NICKEL OVERALL
3 & 8 - 0.76µm/30µ" MIN. GOLD IN CONTACT AREA
1.90µm/75µ" MIN. TIN IN SOLDER TAIL AREA
BOTH OVER 1.30µm/50µ" MIN. NICKEL OVERALL
4 & 9 - 0.38µm/15µ" MIN. GOLD IN CONTACT AREA
1.90µm/75µ"in MIN. TIN IN SOLDER TAIL AREA
BOTH OVER 1.30µm/50µ" MIN. NICKEL OVERALL
3. COPLANARITY OF SOLDER TAIL IS TO BE MEASURED BY RESTING
THE PART ON A FLAT GAUGE SURFACE.
4. PRODUCT SPECIFICATION PS-87340 APPLIES.
5. THIS AREA OF PART TO BE HEAT STAKED TO RETAIN CONTACTS.
6. PART IS MATEABLE TO ALL MILLI-GRID HEADERS WITH MINIMUM
PIN LENGTHS OF 1.90mm FOR TOP ENTRY.
A
2.00
2.00
1.10
B
0.50
4.20
0.30
0.35
OPTIONAL (2X)
±
0.05
0.80
CONTACT HEIGHT
±
0.13
MAX4.80
0.70
MAX2.15
OPTIONAL (2X)
0.70
±
0.05
0.10
3
3.05
TYP1.00
B
TYP
(2X)
1.00
7.50
3.75
1.75
OPTIONAL (2X)
FOR LOCATING
PEG ONLY
0.80
±
0.05
RECOMMENDED PCB LAYOUT
SOLDER PAD
TYP
2.00
SQ. (TYP)0.50
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MGRID
VLPR II, 2MM DUAL ROW TOP ENTRY RECEPT., SMT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87340-XX01
PSD
001
L9
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 3
CURRENT REV DESC: MIGRATED TO ECTR
EC NO: 172635
DRWN:
RMV02
2018/02/20
CHK'D:
CD
2018/05/25
APPR:
GGA
2018/05/30
INITIAL REVISION:
DRWN:
JKACHLI
1991/07/02
APPR:
MLONG
2009/11/24
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87340
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/05/30 10:36:19
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
PART NO. LEGEND
87340 - * * * *
PACKAGING & PLATING 2
3 - (TUBE WITH 0.76µm MIN GOLD)
4 - (TUBE WITH 0.38µm MIN GOLD)
5 - (TUBE WITH 0.05-0.25µm GOLD)
7 - (T&R WITH 0.05-0.25µm GOLD)
8 - (T&R WITH 0.76µm MIN GOLD)
9 - (T&R WITH 0.38µm MIN GOLD)
1 - WITHOUT LOCATING PEGS (HOUSING - BLACK)
2 - WITH LOCATING PEGS (HOUSING - BLACK)
5 - WITHOUT LOCATING PEGS (HOUSING - NATURAL)
6 - WITH LOCATING PEGS (HOUSING - NATURAL)
CIRCUIT SIZE
m/s DRAW/N6 cum/NS NFORMM/ON my 15 wow/mm m MOLEX ELECTRCIN/C rim/moms; Lu: mm mm: NEIY as 0520 WWW ww/r/Eu PERM/SS/ON ENE/15W“ 5W CURRENT REV DESC M/GRATED TO ECTR mm NTS molex El F'ULL OUT DIREC W W so No. 1725 DRWNI RM 2018/02/20 CHK'D. CD 2010/05/25 APPR: GGA 2010/05/30 A lNlT/AL REVISION mum/Emma mm WW WW /4\- DRWN JKACHL 1001/07/02 5- APPR: MLONG 2000/11/24 nmwmmpmm wmmmmm mm mm Win/MM“ mom SHE/mm DOCUMENTSTATUS/ P1 [ RELEASE DATE 1 2015/05/30 103619 1 T1” @ E 0 9 / 8 | 7 6 5 4 3 | 2 1
F
So
W
Ao
CUSTOMER
PULL OUT DIRECTION
EMBOSSED CARRIER TAPE WITH DIMENSIONS
EMBOSSED CARRIER TAPE WITH DIMENSIONS
CUSTOMER
PULL OUT DIRECTION
W
±
0.30
F
12.00
4
TYPE A TYPE B
Ao
3.70
Bo
Ko
NOTES:
1. LEADER AND TRAILER TAPE
MIN.
TOP TAPE
TRAILER
160 390 MIN.
TOP TAPE
230 MIN.
LEADER PART
(EMPTY)
160 MIN.
TAIL PART
(EMPTY)
COMPONENT PULL OUT DIRECTION
2. PEELING OFF FORCE OF THE TOP TAPE: 20-80gf.
(PEELING DIRECTION AS SHOWN IN FOLLOWING FIGURE)
PEEL OFF DIRECTION
15
°
MAX. PULL OUT DIRECTION
3. PACKAGING STANDARD IS AS PER EIA-481.
4. NO FIX ORIENTATION OF ASSEMBLY PART IN T&R.
5. TAPE & REEL QUANTITY : TBA
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MGRID
VLPR II, 2MM DUAL ROW TOP ENTRY RECEPT., SMT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87340-XX01
PSD
001
L9
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 3
CURRENT REV DESC: MIGRATED TO ECTR
EC NO: 172635
DRWN:
RMV02
2018/02/20
CHK'D:
CD
2018/05/25
APPR:
GGA
2018/05/30
INITIAL REVISION:
DRWN:
JKACHLI
1991/07/02
APPR:
MLONG
2009/11/24
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87340
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/05/30 10:36:19
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
3 PART NO. IN TUBE PART NO. TAPE/REEL m/s DRAWTNG EDNYATNS wow/mow my 1s Wow/Emmi m MOLEX ELECTRCINTC rim/moms; Lu: mm mm: NEIY as 0520 W/mou/ ww/r/EN PERMTSSTON I‘MENS‘WW‘VS 5““; CURRENT REV DESC MTGRATED TO ECTR mm “TS molex MM TNcH EC NO. 1725 DRWN: RM 2010/02/20 CHK'D. CD 2010/05/25 APPR: GGA 2010/05/30 INITTAL REVISION mum/WWW mm»: WW WW DRWN JKACHL 1001/07/02 APPR: MLONG 2009/11/24 DWWKEWWM wnmmmmw mm mm Win/MM“ mom “Emma. DOCUMENTSTATUST P1 T RELEASE DATE T 2015/05/30 103619 T T1” @ E 0 9 T 8 | 3 | 2 1
TAPE AND REEL ASSEMBLY SHOWN IS FOR ILLUSTRATION ONLY.
CUSTOMER PULL
OUT DIRECTION
EMBOSSED CARRIER
COVER TAPE
REEL
PART NO.
IN TUBE
PART NO.
TAPE/REEL CKT SIZE Ao Bo FWKo So
87340-0424 87340-0429 04 6.60 4.50 7.50 16.00 2.85 -
87340-1014 87340-1019 10 6.70 10.40 11.50 24.00 5.30 -
87340-1613 87340-1618 16 6.60 16.30 11.50 24.00 4.40 -
87340-1424 87340-1429 14 6.60 14.40 11.50 24.00 4.40 -
87340-1813 87340-1818 18 6.60 18.40 14.20 32.00 4.40 28.40
87340-1814 87340-1819 18 6.60 18.40 14.20 32.00 4.40 28.40
87340-2024 87340-2029 20 6.60 20.30 20.20 44.00 5.40 40.40
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MGRID
VLPR II, 2MM DUAL ROW TOP ENTRY RECEPT., SMT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87340-XX01
PSD
001
L9
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 3 OF 3
CURRENT REV DESC: MIGRATED TO ECTR
EC NO: 172635
DRWN:
RMV02
2018/02/20
CHK'D:
CD
2018/05/25
APPR:
GGA
2018/05/30
INITIAL REVISION:
DRWN:
JKACHLI
1991/07/02
APPR:
MLONG
2009/11/24
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87340
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/05/30 10:36:19
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E