DW/EW/ZW Drawing Sheet 1 Datasheet by WEC

III-£95 mums: um TITLE, nwc NO REVISION BA mmmsmms was»... LOW COST TABLE 1 ans meg mums 1.1 was: me: mums * .005 ANGLES BO ARD SP ACERS “*‘X""’“H’"“4WXHXX Two meg mums {.0‘ Four? mag mums t .0020 t 2 sum 1 o; 2 SEEEENPQUM LEAD TVLE 'L' SERIES Dch SERIES E TERMINAL OVERALL LENGTH (REF) CONTACT AREA THIS PRINT 0. WA T_‘56_07_XXX_2 .430 165 Xw7 XX7 XX7 XXX7 X7 XXXX7 XXX7 XX7 XXX 08 N/A T7156703iXXXi2 .530 .l65 09 09 T7ISB’OS’XXX72 .730 .165 I0 10 T—Iss—Io—XXX—z .530 .165 ’ Luz 0,3,, 15,0: 477 H H T7I567I17XXX72 930 JG?) 2: XXX TAIL LENGTH TRAINING SIPEL SEE FIGJ I2 12 T—ISS—IZ—XXX—Z I. 030 .165 'XX" ‘Nn'm‘s ° ”1:” F° - I3 I3 T7186i13iXXXi2 I130 .165 -OI IHRU -50 I; I4 T7I557I47XXX72 mso .165 N0 0' “05- PE” "0" A m -u. Efiagfw $5555“ I) ‘5 T—ISG—IS—XXX-Z .630 .165 2 SERIES ONLV mm .034 To 3") ONLV I5 N/A T7Iss7Is7XXX72 .445 -‘55 (SE: ”5.; 0 (N/A IN SINGLE Row. I k 2 703) 1; N/A T—ISG—I7—XXX-Z .450 .165 OR a ROW) ‘9 T7I557197XXX72 I130 .165 20 20 T7I367207XXX72 1.130 .165 WEGW ggNgggyffwAfiifLr W ”M “N “‘L : ESSEEE(WL§SELMUS§ET§¥§£;PD> mm us: Tsw—XX- $312.-Eii“mfi&°}f;¥".%?f‘§l—‘S§$ 331:1“ W W . mmfomzx Rows 43LG mm (uSE Tsw7xx70 .. L"! SEEM; '"c€%”1”c$‘.;'éi" "IH‘JWW (.055 M...) (C) 5.5,.- mm m wu‘é‘r mix..- GDEDMDAM mL (smz‘ts mm SEE NOTE I 015 - - meow: m IN comer AREA.1lN/LEA|7 (SD/Io 4-5») m SEE NOTE 13 AND. or POSITIONS PER ROW x .Ioormo k L gamma Ouu) m mum AREA. mm IN ON m - Ou' sum: com m ooNTAcT AREA. um: IIN 0N m I w meow com I. comm ma. mm: m m m L _ ‘1 .100 7m mm m mum mu nu I L 3 4I_ . I‘f J. L L. 7 (.000 MIN) (.000 MIN) “Xingu; SEE NOTE I SEE NOTE I ’ ' 1— — SPACE .L. r W I] (EJSJIOMNN) OVERALL LENGTH C) - (REF) © 7XXXt.aoa -xxxmm r I (MAX 7 L 7055) 'L’ 33933 33933 OVERALL LENGTH OVERALL LENGTH (REF) ,100 REF l (REF) (.200 MIN) (.200 VMIN) J L 7XXX i005 © (MAX= .330) (MAX: 110) ? TAIL LENGTH L ML J 00 MIN _ ,7 J" 7 7, 1 <:> 1.008 530:.an a a "'0 © \. y 2‘ MAX SWAY I (EITHER DIREC ON) - Z SERIES .025 50 REE~ —— ‘ 2. MAX SW” (WP) (SEE NOTE IO) E (EITHER DIRECTION) D NOTES. SERIES SERIES DELETED I. HEIGHT munoN 5mm m Two rams mu now sum as .am m. (SEE NOTE 10) (SEE NOTE 10) DELETED . . DELETED WIL— man 9szsz 4 L 4 L man man 5° E. 0‘ E E. 02 0‘ fi fi @ 03 0‘ @ 5‘ fi 03 (9 ms. . WSW JHL 4H HL H F” ‘ ’ ‘ (C) To comm AREA 7r. 7s. 7L 7»: com m a: on man TAIL @ fi @ g @ |E |E I:I @ .o 7H a "my new to 3: ON mm»: m. 1 I' 1 V' II. CRINPED TAILS OF .054 To BE TOLERANCED +.008/ .000. El E IE IE D E u, Tsw-so-D m a: uszu IF fiTsw—su—D IS um mum: EEL 51 E a i] E i] m. .. L... .5 m .. m m J. u. 1mm puma: macs. : LES. MIN. H g E E g g a @ 12*'ééé'1%‘3=§”LEZfifmaE‘2¥3§Lw M. ‘ e: um w wucmms mH cdw 0R sszcnv: com um :xmuomszuamm J L J L fi'lsi‘ffiv'fl‘ééfggg‘fé: wmww xw—xX-XX-XXX-X-XXxX-xxx-XX-Xxx-ASMI 1E. .@ @. E @ IE @ D E ' . _ _ ‘ “ ‘H’fi H HH S a [TI E C somzs, «mm m- 0‘ E. 99 E E 100 ”a g g @ 15° ‘45 @ E‘ @ 15° L 9. v. _ _ "mafia-:ufi. GLASS mu WEST“ 520 pm as: BLVD. NEW new, INDIANA msu awrnnafir—m' 7S 7D FIG 2 7T 70 “OWL!“ mug (m2) QM—sns m. aux m7 mmmgfiéwgm'a IEWNALS- coo: 55322 mmswm woman mm. Aum W w Mfimwm" NUMBER POSITIONS WITH .330, .‘HO. 0R zw TAIL DOWN fisi‘é’aifiéflflms Ks. WILLIAMS 5—13-54 W“’X"X*"X"*"f“’x‘2’“‘ mm or