6041B/42B Datasheet by Pomona Electronics

Pomona® <—>7 .91 (25.11) 150 (3510) A 5,55 (90,53) 4— c.157 (4,0)
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
7/3/02 SY/EH/LS PomonaACCESS 90406 (800) 444-6785 or (425) 446-6010
Last saved by Laura Goldberg More drawings available at www.pomonaelectronics.com
C: \Laura Goldberg\FlukeDataSheet \d6041B_42B_1_01.doc Page 1 of 1
Model 6041B & 6042B
Extra Large Alligator Clip
With 4mm Sheath Safety Jack
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
FEATURES:
Designed to comply with IEC1010, which is the latest international safety standard.
Jaws open up to .8 inches (20mm).
One end includes a 4mm safety jack, which mates to Pomona’s Models 5907A, 5909A flexible test leads.
The extra large Alligator Clip set is also included in many of Pomona’s DMM Test Accessory Kits.
MATERIALS:
Jaw: Steel, nickel plated
Insulation: Polyamide
RATINGS:
IEC 1010, Category III, P2 Compliant
Operating Voltage: 1000V
Current: 20 Amperes Max.
ORDERING INFORMATION: Model 6041B (Includes a set of one black and one red)
Model 6042B-* (To order individual clip)
* = Color code, standard colors, -0 Black, -2 Red