5788 Series Datasheet by Pomona Electronics

1 63 i¢ 19 (41, 4o)fl (4 83) (23.079 (2,01)
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90471 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
C:\Laura Goldberg\FlukeDataSheet\d5788_1_01.doc Page 1 of 1
Model 5788
Insulated Miniature Alligator Test
Clip With 2MM Banana Jack
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
FEATURES:
Alligator has 6,1mm (.240”) max. jaw opening.
Female receptacle allow quick attachment to 2 mm (.080”) non-sheathed plug test leads.
Overall length of 41,5 mm (1.63”) allows alligator access to small access areas.
Alligator body is insulated for user protection.
MATERIAL:
Body: Copper Alloy, Plated
Insulation: Polypropylene, Colors per part number
RATINGS:
Operating Voltage: 45 VRMS/DC
Operating Temperature: +80°C (+176°F) Max.
ORDERING INFORMATION: Model 5788-*
* = Color, -0 Black, -2 Red
Sold in packs of 10 pieces per color.