B Series Datasheet by Pomona Electronics

Technical Pomona. Data Sheet :Lscvuouncs LE THi ‘ technwca‘suggoanomonatest com www.Qamonaeleclmmcsfiom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2016 Page 1 of 1
Model B
Stack-Up Banana Plug Patch Cord
Features
Mates to Model #1581, 2854 or any standard size banana
jack.
Cross and vertical stacking banana plug.
Ideal for providing jumpers or chassis boxes.
Materials
Connector: Stacking Banana Plug
Spring Beryllium Copper per ASTM-B-194, Alloy 172;
Plug Body Zinc, Die Cast
Finish: Nickel plate
Insulation: Polypropylene molded to the plug body and wire
Color: Matches color of the wire
Wire: 18 AWG, stranding 65 x 36 t.c., PVC insulated, 3.66mm (0.144) O.D.
Color: See Order Information
Marking: “POMONA B-XX-*
Ratings (Entire Assembly)
Operating Temperature: +55ºC (+131ºF) Max
Operating Voltage: For CE compliance and for personal safety, do not hold in hand when
voltages exceed 30 Vrms/60 Vdc.
Maximum voltage for hands free use in controlled testing environments: 5000 WVDC
Do not use on circuits where transient stresses can exceed the rated voltage.
Current: 15 Amperes Cont..
Ordering Information
Model: B-XX-*
XX = Cable Length; Standard Lengths: 4” (102), 8” (203), 12” (305), 18” (457), 24” (610), 36” (914),
48” (1219), 60” (1524) & 72" ((1829). Additional lengths can be quoted upon request.
* = Color, -0 Black, -1 Brown, -2 Red, -3 Orange, -4 Yellow, -5 Green, -6 Blue, -7 Violet, -8 Gray, -9
White
Ordering Example: B-72-2 Indicates 72” in length, Color is Red.