NPOEI-60W-1G Datasheet by Tripp Lite

TRIPP°LITE
Industrial Gigabit Ethernet PoE injector, 60W
PoE++, 802.3bt, Midspan, -40 to +75, IP30
housing, Dual 24-57VDC , DIN rail, 1 Port
MODEL NUMBER: NPOEI-60W-1G
Industrial-grade PoE+ injector uses existing Cat6 cable to supply 60W power + data up to 328 ft. to a PoE
device connected to a non-PoE switch.
Features
Now You Can Add a PoE Device to Your LAN Without a PoE Switch
Add a surveillance camera, wireless access point, VoIP phone, outdoor kiosk, smart lights or other PoE
(Power over Ethernet) device to your home or office network, even if your network switch doesn’t support
PoE. Instead of making an expensive upgrade to a PoE switch, you can use this single-port PoE++
injector to send 60W of power, as well as Gigabit Ethernet data, through your existing Cat5e/6/6a cabling.
It is recommended for Wi-Fi applications that require more than 30W of power.
Saves You Time and Money on Unnecessary Equipment Updates
This compact PoE plus injector delivers 10/100/1000 Mbps (1 Gbps) of data and up to 60W of power
using existing Cat5e/6/6a cables. That means, in addition to not buying a new PoE network switch, you
also don’t need to install new AC power lines and electrical outlets. This cost-effective midspan injector
sends DC power and Ethernet data through your Ethernet cable, cutting down on cable clutter, equipment
costs and installation time and labor.
Expand Your PoE Network Up to 328 ft.
The NPOEI-60W-1G delivers both power and data to any IEEE 802.3af (PoE), 802.3at (PoE+) or 802.3bt
(4PPoE) device up to 328 feet (100 meters) away. This allows you to install a device in a building lobby,
on a ceiling, inside a warehouse or anywhere else an AC power outlet is unavailable. The PoE+ injector
supports full-duplex 2 Gbps communication for sending and receiving data simultaneously. It also protects
your device against short circuits, high voltage and overloads.
Simple Plug-and-Play Installation Has Your Device Connected in Minutes
No configuration or software is required to add the NPOEI-60W-1G to your LAN (local area network). Just
connect your switch or Ethernet network to the shielded RJ45 LAN port and your PoE device to the
shielded RJ45 PoE port using existing Cat5e/6/6a cable. The included terminal block offers dual primary
and redundant power inputs. DIP switches and LEDs help you find the right settings for your application.
The NPOEI-60W-1G automatically detects which connected devices are compatible.
Designed for Installation on a DIN Rail
A DIN rail kit is included for mounting the IP30-rated metal housing on a well-grounded corrosion-free rail.
The fanless design is ideal for silent operation.
Highlights
Saves money by delivering 60W
of power + data up to 328 ft.
through existing cabling
Extends power + data to any
PoE or PoE+ device installed
where no AC outlet is available
Supports Gigabit Ethernet data
transfer speeds up to 1000
Mbps (1 Gbps)
Quick and easy plug-and-play
installation with no configuration
necessary
Industrial-grade IP30 metal
housing ready for DIN rail-
mounting with included
hardware
Applications
Add a security camera to your
network without upgrading to a
new PoE switch
Install a touchscreen kiosk or
VoIP phone in an area without a
standard power connection
Fill in Wi-Fi dead spots in your
office with a wireless access
point connected to your LAN
System Requirements
Device that meets IEEE 802.3af,
802.3at or 802.3bt standards
Package Includes
NPOEI-60W-1G Industrial
Gigabit PoE++ Midspan Injector
24-57VDC terminal block
DIN rail-mounting kit
Quick Start Guide
1 / 3
Tripp Lite TRIPP‘UTE Qwi‘
Specifications
OVERVIEW
UPC Code 037332265913
Product Type Ethernet PoE Injector
Technology PoE
INPUT
Voltage Compatibility (VDC) 24-57 VDC
Input Frequency 50/60 Hz
USER INTERFACE, ALERTS & CONTROLS
LED Indicators PWR (Green) - Power; RPS (Green) - Redundant Power; ALM (Red) - Primary/Secondary power lost, PoE overload;
PoE (Green) - PoE in use; NBT (Green) - Detection Mode is enabled; 62-66W (Red) - Overload; PoE Usage (Green)
Injector PoE power range
PHYSICAL
Primary Form Factor Desktop; Din-Rail; Rackmount; Wall-mount
Color Black
Unit Dimensions (hwd / in.) 4.57 x 0.98 x 3.93
Unit Dimensions (hwd / cm) 11.6 x 2.5 x 10.0
ENVIRONMENTAL
Operating Temperature Range -49 to 167 F (-40 to 75 C)
Storage Temperature Range -49 to 185 F (-40 to 85 C)
Relative Humidity 5 to 95% RH, Non-Condensing
COMMUNICATIONS
Network Compatibility 1 Gbps (Gigabit)
IEEE Standards Supported 802.3af; 802.3at; 802.3bt
CONNECTIONS
Ports 2
Side A - Connector 1 RJ45 (FEMALE)
Side B - Connector 1 RJ45 (FEMALE)
PoE Type Type 3 PoE++/UPoE (60W, IEEE 802.3bt)
STANDARDS & COMPLIANCE
2 / 3
Tripp Lite 1m w 35m Sn cmcago, \La’ om: u A Tels- e f}: 1
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Certifications RoHS, REACH, CE, FCC
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3