2359615 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
w (w Q m r: mew H mm Riservzu ‘ +05 JIM H702 I I5 00* 5,80 $89.5 (582 II a SURFACES PEVISIONS LnI stkun ur; MN Am) 4 HUI-TED ‘IIOILCT NAME ZaCCTZCZG JL MV 5 I,I’7l-‘TE TAHLE EON TALL HUME HT DeJVLZCZI (I) CI} 6 l-‘DIED I725596I37I TO TAhLE I’EJVLZCZI (7 MV l-‘DIED TOLERANCE TO IJIM H IZNC‘JZCZI (7 CD NOTES & MATE7IALS. HCUSIAC COLOR POLWARBCWATE, SEE TAILE LL QA‘WC RATE) A MATI\G BASE TE PW: 2353482*X 3 THIS PRODUCT HAS NOT COMPLETED VAL I NATION TESTING W 58 6 HLUE I7?5596I57I 98 0 CLEAR P3596Ib’6 58 6 CLEAR E3396I5’5 983 LIGHT GTAV 23596I5’4 98C SMOKE CTAV 23596I573 586 LIGHT CTAY 23596I572 58 6 SVOKE CRAY 23596I57I DIN H COL
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
C
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
2
CUSTOMER DRAWING
2359615
C.DAILY 18JUL2019
J.LATORRE 18JUL2019
--
1:1 1 1 7
108-32606
114-32363
-
-
mm
-
0.2
0.13
-
-
1$
COVER
PHOTOCELL,
LUMAWISE ENDURANCE N+
-
2019
-
TE Connectivity. All Rights Reserved.
-
4UPDATED PRODUCT NAME
28OCT2020
JL MM
5UPDATE TABLE FOR TALL DOME HT
06JUL2021
CD CD
6ADDED 1-2359615-1 TO TABLE
19JUL2021
CD MM
7ADDED TOLERANCE TO DIM H
12NOV2021
CD CD
36.8$
6X
60$
6X
41.14
79.9
R
REF
105.10
DIM H
15.00
WALL THICKNESS
1.50
77.0
45.20
1.50
13.0 0.2
85.14
6 SURFACES
82.11
89.5
10.00
7.00
6X
5.80
R
TYP
0.75
PART NO.COLORDIM H
2359615-1SMOKE GRAY58.6
2359615-2LIGHT GRAY58.6
2359615-3SMOKE GRAY
98.0
2359615-4LIGHT GRAY
98.0
2359615-5CLEAR58.6
2359615-6CLEAR98.0
1-2359615-1
BLUE58.6
NOTES:
MATERIALS:
HOUSING: POLYCARBONATE, UL 94V-0 RATED
COLOR: SEE TABLE
MATING BASE TE P/N: 2359482-X.
3. THIS PRODUCT HAS NOT COMPLETED VALIDATION TESTING.
2359615-3,2359615-4, 2359615-6
SHOWN
2359615-1,2359615-2, 2359615-5
SHOWN
SECTION B-B
+0.5
-0.2
1

Products related to this Datasheet

LUMAWISE ENDURANCE N+ GRAY SHORT
Available Quantity: 673
Unit Price: 316000