BU-75K Datasheet by Mueller Electric Co

MUELLER)
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU-75K
(Gold-plated, Miniature Kelvin Clip)
Mueller Electric’s BU-75K is the most popular miniature kelvin clip on the
market. The two jaws are electrically isolated from each other. The gold-
plated contacts offer outstanding connections with minimal resistance.
Wire can be attached to the jaws of the clip using the included screws.
Overall length 1.63 (41.3mm), overall height 1.2” (31mm), overall width
0.35” (8mm), maximum jaw spread = 0.12” (3mm)
Material: Contacts Gold-plated brass
Housing Nylon
Ratings: Current 10 Amps
RoHS 3 compliant