U.FL Series Datasheet by Hirose Electric Co Ltd

Th: mam inlnrmwnn m mm mm \s m rzlzrm: nnlv. Mus: mum m: [ngmnring flrawmg m m: m current um accurm mm Mum-(inn, All MERE": prndunl: um nun disnnnnnnlfl. nr wiH h: nsmmm sunn. Plus: mu m prnflums sums an m Nirnxz wzhmlz Run: mm .1 www mrmcnmmmm. nr :nnllnl vnur Mrnsz “In rzprlunuuv: Ultra Small Surface Mount Coaxial Connector U.FL Series
1
Ultra Small Surface Mount Coaxial Connectors - 1.9mm or 2.4mm Mated Height
U.FL Series
2009.2w
1.9(2.0Max)
2.4(2.5Max)
3(3.2Max)
U.FL-LP(V)-040
U.FL-LP-040
U.FL-LP-066
E.FL-LP-040
E.FL-LP-066
U.FL E.FL
2.5Max
2.5Max
2.0Max2.4Max2.4Max
U.FL-LP-040
Plug
Plug
Plug
Plug
Plug
Cable
Cable
Cable
Cable
Cable
U.FL-LP-066
U.FL-LP(V)-040
U.FL-LP-062
U.FL-LP-088
U.FL-R-SMT-1
Receptacle
U.FL-R-SMT-1
Receptacle
U.FL-R-SMT-1
Receptacle
U.FL-R-SMT-1
Receptacle
U.FL-R-SMT-1
Receptacle
Dia.0.81
Dia.1.32
Dia.1.13
Dia.0.81
Dia.1.00
Dia.1.37
Features
1.
Nominal mated height of 1.9 or 2.4mm (Max. 2.0 or 2.5mm)
2. Small mounting area
The receptacle occupies an area of 7.7mm2.
3. Light weight
Receptacle: 15.7mg
4. Accepts high frequency transmission.
To meet the frequency requirements of a wide variety of
miniature devices, the connectors offer high frequency
performance from DC to 6GHz, with a V.S.W.R. of 1.3 to 1.5
max.
5. Automatic board placement
Packaged on tape-and-reel the receptacles can be placed with
vacuum nozzles of the automatic placement equipment.
6. Plugs are terminated with ultra-fine coaxial
(fluorinated resin insulated)cable
Standard ultra-fine coaxial cable of 0.81mm diameter (single
braid shielding) is used for the plug termination, assuring secure
and stable connections.
7. Simple connector mating / unmating
Use of available extraction tool assures correct disconnection
of the plug and receptacle.
8. Verification of the fully mated condition
Tactile click sensation confirms fully mated condition, assuring
complete electrical and mechanical connection.
Applications
Cellular phones, PHS, mobile phones, wireless communication
devices, electronic measuring instruments, GPS, wireless LAN,
Bluetooth and any application requiring high frequency
transmission using small coaxial connectors.
Mated height comparison (with E.FL series)
Space Factor of Mated Connector
Up to 6GHz Transmission Speed
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Ina mum mcnrmaunn m m: cm‘ng ‘5 «m Mere/me My New request ma [ngmeemng Drawmg m m must award and accurate dawn mrnrmam AH nunarHfifiugémEfimfifimil gmmqmm wgflwflmgmu “Mm Wflmm mg mwww mmannnEclnr: nnm nr unmau ynur Hwnse sa‘es repress/Mame Neiwmk Analyze! Test Sel Test Pen Test Port Came
2
U.FL SeriesUltra Small Surface Mount Coaxial Connectors - 1.9mm or 2.4mm Mated Height
Product Specifications
*V.S.W.R. Measurement System
The above V.S.W.R. standard values were measured using the measurement connection shown below.
Note 1: Cable type connectors were measured with SMA conversion adapters
attached to both ends of the harness product of a suitable 100cm cable.
Note 2: Board type connectors were mounted to a 50glass epoxy board and
measurements were conducted with SMA conversion adapters attached.
Ratings
Nominal characteristic impedance
Frequency range
50 ohms
DC to 6GHz
Operating temperature range
Operating humidity
Storage temperature range
Storage humidity
-40˚C to +90˚C
90%RH max.
-30˚C to +70˚C
90%RH max.
Part Material Finish Remarks
Shell Phosphor bronze Silver plated —————
Male center contact Brass Gold plated —————
Female center contact Phosphor bronze Gold plated —————
Insulator Plug Color: Black UL94V-0
Receptacle Color: Beige UL94V-0LCP
PBT
Material / Finishes
1. Contact resistance
2. Insulation resistance
3. Withstanding voltage
4. V.S.W.R.*
5. Durability
(mating / un-mating,
with corresponding plug)
6. Vibration
7. Shock
8. Humidity
(Steady state)
9. Temperature cycle
10. Salt spray
Item Specification Conditions
Center : 20 m ohms max.
Outer : 10 m ohms max.
500 M ohms min.
No flashover or insulation breakdown.
Contact resistance
Center : 25 m ohms max.
Outer : 15 m ohms max.
No electrical discontinuity of 1µs min.
No damage, cracks or parts dislocation.
No damage, cracks or parts dislocation.
Insulation resistance 10 M ohms min.(humidity high)
Insulation resistance 500 M ohms min.(dry)
No damage, cracks or parts dislocation.
Contact resistance: 25 m ohms max. (Center)
15 m ohms max. (Outer)
No excessive corrosion
10 mA max.
100 V DC
200 V AC / 1 minute
30 cycles
Frequency: 10 to 100 Hz, single amplitude of 1.5mm, acceleration
of 59m/s
2
, for 5 cycles in the direction of each of the 3 axis.
Acceleration of 735 m/s2, 11ms duration, sine half-wave
waveform, 3 cycles in each of 3 axes.
96 hours at temperature of 40ç and humidity of 95%.
Temperature: -40˚C
/
+5 to +35˚C
/
+90˚C
/
+5 to +35˚C
Time: 30min.
/
3min.
/
30min.
/
3min.
5 cycles
5% salt water solution, 48 hours
Part No. Up to 3GHz 3 to 6GHz
U.FL-LP-040 dia.0.81mm Coaxial Cable Assembly 1.3 Max 1.35 Max
U.FL-LP(V)-040 dia.0.81mm Coaxial Cable Assembly 1.3 Max 1.3 Max
U.FL-LP-066 dia.1.13mm Coaxial Cable Assembly 1.3 Max 1.4 Max
U.FL-LP-066 dia.1.32mm Coaxial Cable Assembly 1.3 Max 1.5 Max
U.FL-LP-062 dia.1mm Coaxial Cable Assembly 1.3 Max 1.3 Max
U.FL-LP-088 dia.1.37mm Coaxial Cable Assembly 1.3 Max 1.4 Max
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
The mam incnrmaunn m m mm \s m rulerme .me Mme mum m Engmwing flrawmg fur we must curry“ um neural! design mfnrmtinn, All nnnarNS mum have been disnnntmuzfl. nr mu he msmnunuan snnn Flemmgmgmhwgmkngmemflwmmwmmwummmu "WWW”
3
U.FL SeriesUltra Small Surface Mount Coaxial Connectors - 1.9mm or 2.4mm Mated Height
Part No.
U.FL-R-SMT-1(01)
U.FL-R-SMT-1(10)
CL No.
331-0472-2-01
331-0472-2-10
Packaging
Bag packaging (100 pieces/bag)
Reel packaging (2,500 pieces/reel)
U.FL-R-SMT-1(40)
331-0472-2-40 Reel packaging (4,000 pieces/reel)
Weight / EA RoHS
15.7/mg YES
Receptacles
Note 1: Receptacles of (01) specification are sold by the
bag with 100 pieces per bag.
Please order in pack units.
Note 2: Receptacles of (10) specification are sold by the
reel (which contains 2,500 pieces).
Please order in reel units.
Note 3: Receptacles of (40) specification are sold by the
reel (Which contains 4,000 pieces)
Note 4: This area may be covered by insulating material.
GND GND
SIG
Ø2
3
2.6
0.6
1.25
0.35
1.2Max(Note 4)
(3.1)
2.6
1.8
GND
GND
U.FL-R-SMT-1
SIG
1.05±0.05 1±0.05
1±0.05
2.2±0.05
4±0.05
1.9±0.05
No conductive traces in this area
Packaging Specifications
Embossed Carrier Tape Dimensions Reel Dimensions
1.75±0.1
12±0.3
8±0.1
2±0.1 4±0.1 0.3
1.6
Center contact
Unreeling direction
5.5±0.1
Ø1.5
+0.1
0
1.8 14
Ø13
Ø21
Ø330±2
B
Recommended PCB
Mounting Pattern
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Ina mum .ncmmaunn m m: cm‘ng ‘5 «m rzlzrencz unly Mme mm! m [ngmzmng Drawmg m m must award and accurate man mfnrmatmn All nunarHfiwflugfimemfifim“ MWMWW wghwflmmw 09.5mm WEWW mg mwww mmszrcnnneclnr: nnm nr unmau ynur Hwnse sales repress/Maw: lCable Assembly (Plug) 1;: D :34; L:
U.FL SeriesUltra Small Surface Mount Coaxial Connectors - 1.9mm or 2.4mm Mated Height
4
Cable Assembly (Plug)
Cable Guide
Dia.0.81mm
Coaxial Cable 04 7/0.05 SA
(AWG36)
Dia.0.40
PFA
Single
Shield TA[SA]
Dia.0.81
PFA 50 ohms 6.52dB/m
[6.45dB/m]
9.52dB/m
[9.42dB/m]
Dia.1.13mm
Coaxial Cable 068 7/0.08 SA
(AWG32)
Dia.0.68
FEP
Single
Shield TA[SA]
Dia.1.13
FEP 50 ohms 3.73dB/m
[3.43dB/m]
5.44dB/m
[5.13dB/m]
Dia.1.32mm
Coaxial Cable 066 7/0.08 SA
(AWG32)
Dia.0.66
FEP
Double
Shield TA
Dia.1.32
FEP 50 ohms 3.8dB/m 5.6dB/m
Dia.1mm
Coaxial Cable 062 7/0.071 SA
(AWG33)
Dia.0.62
FEP
Tape, single
Shield TAT
Dia.1
FEP 50 ohms 3.1dB/m 4.4dB/m
Dia.1.37mm
Coaxial Cable
(data as provided by cable suppliers, for reference only)
* SA : Silver plated annealed copper wire, TA : Tin plated annealed copper wire, TAT : Tin plated copper wire alloyed with tin
088 7/0.102 SA
(AWG30)
Dia.0.88
FEP
Single
Shield TA
Dia.1.37
FEP 50 ohms 2.8dB/m 4.3dB/m
Description Cable
Type
Cable Specification
Inner
Conductor*
Dielectric
Diameter
Outer
Conductor*
Jacket
Diameter
Nominal
Impedance
Nominal attenuation
At 3GHz At 6GHz
Part No.
Mated Height
Applicable
cable
Weight (mg)
RoHS
2.5mm Max. 2.5mm Max. 2.0mm Max. 2.4mm Max. 2.4mm Max.
(2.4mm Nom.) (2.4mm Nom.) (1.9mm Nom.) (2.3mm Nom.) (2.3mm Nom.)
Dia. 0.81mm Dia. 0.81mm Dia. 1mm Dia. 1.37mm
Coaxial cable Coaxial cable Coaxial cable Coaxial cable
53.7 59.1 34.8 45.5 71.7
YES
Dia. 1.13mm and
Dia. 1.32mm
Coaxial cable
U.FL-LP-040 U.FL-LP-062 U.FL-LP-088
5
3
1.85
U.FL-LP-066 U.FL-LP(V)-040
3.4
2.8
1.5
4
2.8
1.8
3
4
1.93
4
3
1.93
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Ina mum mcnrmaunn m m: cm‘ng ‘5 «m Mere/me My New request ma [ngmeemng Drawmg m m must award and accurate dawn mrnrmam AH mm prudums have been «named nr mu be mscnnmen snnn F‘EwmggfigmwtgwwymxMawEwfiywmfimwgsfwmnapgMm'fimmga "wmatwe fl i wEr— ,1: LL; QM:
5
U.FL SeriesUltra Small Surface Mount Coaxial Connectors - 1.9mm or 2.4mm Mated Height
How to Specify Plug Cable Assembly
Double-Ended Cable Assembly Single-Ended Cable Assembly
U.FL - [] LP - [] -A - (L)
Ordering Information
Series name U.FL
L
L=35 to 200mm
L=200 to 500mm
L=500 to 1000mm
L=Longer than 1000mm
Standard Tolerance
±04mm
±08mm
±12mm
±1.5% of (L)
Standard Tolerances for (L)
Note1: Minimum available length (L) is 35mm
Note2:
Contact nearest HRS representative if different tolerances are
required.
Note3: Contact Nearest HRS representative if one end requires
preparation.
L
3
12 4
1
Assembly type LP: Single ended
2LP: Double ended
2
Cable type 04 : Dia.0.81mm Coaxial Cable
068 : Dia.1.13mm Coaxial Cable
066 : Dia.1.32mm Coaxial Cable
062 : Dia.1 mm Coaxial Cable
088 : Dia.1.37mm Coaxial Cable
3
Total length(mm) Length(L)
Please contact Hirose Sales Representative for cable length and cable end treatment.
4
Part No. of Plug
Part No. of Cable Assembly
Description RoHS
U.FL-LP-040
U.FL-LP-066
U.FL-LP-066
U.FL-LP(V)-040
U.FL-LP-062
U.FL-LP-088
U.FL-2LP-04N1T-A-(L)
U.FL-2LP-04N2T-A-(L)
U.FL-LP-04N1T-A-(L)
U.FL-LP-04N2T-A-(L)
U.FL-2LP-068N1T-A-(L)
U.FL-2LP-068N2T-A-(L)
U.FL-LP-068N1T-A-(L)
U.FL-LP-068N2T-A-(L)
U.FL-2LP-066N1-A-(L)
U.FL-2LP-066N2-A-(L)
U.FL-LP-066N1-A-(L)
U.FL-LP-066N2-A-(L)
U.FL-2LP(V)-04N1T-A-(L)
U.FL-2LP(V)-04N2T-A-(L)
U.FL-LP(V)-04N1T-A-(L)
U.FL-LP(V)-04N2T-A-(L)
U.FL-2LP-062N1D-A-(L)
U.FL-2LP-062N2D-A-(L)
U.FL-LP-062N1D-A-(L)
U.FL-LP-062N2D-A-(L)
U.FL-2LP-088N1T-A-(L)
U.FL-2LP-088N2T-A-(L)
U.FL-LP-088N1T-A-(L)
U.FL-LP-088N2T-A-(L)
Dia. 0.81mm double ended coaxial cable, color: white
Dia. 0.81mm double ended coaxial cable, color: black
Dia. 0.81mm single ended coaxial cable, color: white
Dia. 0.81mm single ended coaxial cable, color: black
Dia. 1.13mm double ended coaxial cable, color: gray
Dia. 1.13mm double ended coaxial cable, color: black
Dia. 1.13mm single ended coaxial cable, color: gray
Dia. 1.13mm single ended coaxial cable, color: black
Dia. 1.32mm double ended coaxial cable, color: gray
Dia. 1.32mm double ended coaxial cable, color: black
Dia. 1.32mm single ended coaxial cable, color: gray
Dia. 1.32mm single ended coaxial cable, color: black
Dia. 0.81mm double ended coaxial cable, color: white
Dia. 0.81mm double ended coaxial cable, color: black
Dia. 0.81mm single ended coaxial cable, color: white
Dia. 0.81mm single ended coaxial cable, color: black
Dia. 1mm double ended coaxial cable, color: gray
Dia. 1mm double ended coaxial cable, color: black
Dia. 1mm single ended coaxial cable, color: gray
Dia. 1mm single ended coaxial cable, color: black
Dia. 1.37mm double ended coaxial cable, color: gray
Dia. 1.37mm double ended coaxial cable, color: black
Dia. 1.37mm single ended coaxial cable, color: gray
Dia. 1.37mm single ended coaxial cable, color: black
YES
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
m prnduu mmmaunn w W: mm \s «m relermz .me Mme ream! m2 [ngmeenng Drawmg fur mg m curry“ and accurate dawn mfnrmaunn All nnnarHfilMugfihgyEWEmFsm“ gmmmm wggwflmgwflmmfiflmm WWW mmmnmmrs nnm‘ nr :nmam ynur Hm salzs uprzszmawe +1 W“ J é % u :3.
U.FL SeriesUltra Small Surface Mount Coaxial Connectors - 1.9mm or 2.4mm Mated Height
6
Conversion Adapters
SMA Conversion Adapter
(Mating portion: U.FL side jack - SMA side plug)
Note:
The U.FL side mating portions has a lower lock retention
force than the regular product, therefore, cannot be used
for purposes other than performance measurements.
Receptacle to Inspection
This receptacle is used for inspecting the continuity, withstand
voltage, and other aspects of the harness product.
Note: Part No. U.FL-LP-N-2 for U.FL-LP-040/066/088.
Part No. U.FL-LP(V)-N-2 for U.FL-LP(V)-040/U.FL-LP-062.
Plug Extraction Tool
This jig is used for extraction from a mating condition.
SMA Conversion Adapter
(Mating portion: U.FL side plug - SMA side jack)
Note:
The U.FL side mating portions has a lower lock retention
force than the regular product, therefore, cannot be used
for purposes other than performance measurements.
SMA Conversion Adapter
(Mating portion: U.FL side plug - SMA side jack)
Note: This connector is used by compressing the mated
portion of U.FL side onto the U.FL-R-SMT-1 portion.
YES
Part No.
HRMP-U.FLJ(40)
CL No.
311-0300-2-40
(10.7) 8HEX
YES
Part No.
HRMJ-U.FLP(40)
CL No.
311-0301-5-40
14.05
Ø6.35
1/4-36UNS-2A
6 5.6(4.05)
RoHS
YES
Part No.
HRMJ-U.FLP-ST1(40)
CL No.
311-0385-5-40
(18.6)
1/4-36UNS-2A
65.5
(4)
RoHS
YES
Part No.
U.FL-R-1
CL No.
331-0466-0
12.9
57HEX
M5∞0.5
1
(7.9)
(4.4)
RoHS
YES
Part No.
U.FL-LP-N-2
U.FL-LP(V)-N-2
CL No.
331-0494-5
331-0493-2
U.FL
Ø15
(90)
50
5
2.1
RoHS
RoHS
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Ina mum .ncmmaunn m m: cm‘ng ‘5 «m rzlzrencz unly Mme mm! m [ngmzmng Drawmg m m must award and accurate man mfnrmatmn Aumnan prudums m bzzndlsnnnlmued mm m mscnnmen snnn Plzwmgmgmhfi‘gmwWSW[mwaimwflmwwmmpggmwumg "mmawz
7
U.FL SeriesUltra Small Surface Mount Coaxial Connectors - 1.9mm or 2.4mm Mated Height
Usage Precautions
1. Plugs
(1) Mating / unmating
(2) Pull forces on the
cable after connectors
are mated.
(3) Precautions
1) To disconnect connectors, insert the end portion of U.FL-LP-N-2 and U.FL-LP(V)-N-2 under the connector flanges
and pull off vertically, in the direction of the connector mating axis.
2) To mate the connectors, the mating axes of both connectors must be
aligned and the connectors can be mated. The "click" will confirm fully
mated connection.Do not attempt to insert on an extreme angle.
After the connectors are mating, do not apply a load to the cable in excess of the values indicated in the diagram
below.
Do NOT forcefully twist or deform wires.
(1) Recommended reflow
temperature profile
(3) Recommended metal
mask thickness
(4) Reflow cycles
0.1 to 0.12 mm
2 times
(2) Recommended
manual soldering Manual soldering: 350˚C for 5 seconds
2. Receptacles
qThe temperature of the printed circuit board
surface temperature at the points of contact with
the terminals.
wReflow soldering should be performed at a
printed circuit surface temperature of 250°C max.
eIn individual applications the actual temperature
may vary, depending on the solder paste type,
volume / thickness and board size / thickness.
Consuly your solder paste and equipment
manufacturer for specific recommendations.
(1) Operating environment
The connectors are not designed to operate in the following environments:
Exposed to a excessive amounts of fine particles and dust
Regions and places having a high density of sulfur dioxide, hydrogen sulfide, nitrogen dioxide or other corrosive gasses.
Environments having large rapid variations in temperature.
(2) Storage conditions -
Receptacle
Store in the Hirose Electric packaging.
Temperature: -10 to +40ç, Humidity: 85% max.
Use within 6 months of delivery.
Receptacles for which the storage period has elapsed must be tested for solderability to the PC board mounting surface.
3. Operating environment and storage conditions
Extraction Jig
U.FL-R-SMT-1
U.FL Cable
Assembly
80
100
120
140
160
180
200
220
240
260
[ç]
Preheat
(130 to 180ç)
230ç
220ç
50 seconds max.
120 seconds max.
60 seconds max.
Time
250 ç max. for
10 seconds
1N max (U.FL-LP(V)-040, U.FL-LP-062)
2N max (U.FL-LP-040, U.FL-LP-066, U.FL-LP-088)
1N max (U.FL-LP(V)-040, U.FL-LP-062)
2N max (U.FL-LP-040, U.FL-LP-066, U.FL-LP-088)
3N max (U.FL-LP(V)-040, U.FL-LP-062)
4N max (U.FL-LP-040, U.FL-LP-066, U.FL-LP-088)
U.FL-LP
Cable Assembly
U.FL-R-SMT-1
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.