![]() |
bq77910 Precision Protector |
|
|
Texas Instruments' standalone 4-10 cell precision protector for Li-Ion chemistries |
Texas Instruments' bq77910 precision protector is a complete stand-alone, self-contained battery-protection and cell-balancing device intended for Li-ion/polymer battery packs. The bq77910 monitors 4 to 10 series individual cell voltages and provides fast-acting outputs which may be used to drive N-channel MOSFETs to interrupt the power path. Activation delays and recovery methods for each safety condition are fully programmable in non-volatile memory. Automatic cell balancing is provided using internal 50-mA cell circuits. A robust balancing algorithm ensures optimum performance by maintaining all cell voltages in balance. Balancing may be configured to operate at all times, only during charge, or can be disabled completely. bq77910 Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Battery Chemistry | Package | |
| BQ77910DBTR | 296-28773-2-ND | Tape & Reel | Lithium-Ion (Li-Ion), Lithium-Polymer (Li-Pol) |
38-TFSOP (0.173", 4.40 mm width) |
|
| 296-28773-1-ND | Cut Tape | ||||
| 296-28773-6-ND | Digi-Reel® |
| Evaluation Module |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| BQ77910EVM-001 | 296-29303-ND | Evaluation Module for bq77910 |

Liens rapides: