802.15.4/ZigBee 802.15.4 is a standard specifying the physical layer and media access control for low data-rate wireless personal area networks. Building off of 802.15.4, ZigBee is a wireless protocol that allows users to build medium to large networks of sensors and controllers. ZigBee network devices consist of a coordinator and various end devices and routers.

-
Featured
-
Development Tools
-
Modules
-
Transceiver ICs
-
Product Training
Silicon Labs' EM260 ZigBee/802.15.4 Network Processor The EM260 integrates a 2.4GHz, IEEE 802.15.4-compliant transceiver with a 16-bit network processor (XAP2b core) to run EmberZNet, the Ember ZigBee-compliant network stack. The EM260 exposes access to the EmberZNet API across a standard SPI module, allowing application development on a Host processor. This means that the EM260 can be viewed as a ZigBee peripheral connected over a SPI. The XAP2b microprocessor is a power-optimized core integrated in the EM260. It contains integrated Flash and RAM memory along with an optimized peripheral set to enhance the operation of the network stack.
|
Texas Instruments' CC2530ZNP Mini Kit The CC2530ZNP Mini Kit ZigBee Network Processor development kit is designed to give a simple introduction to ZigBee wireless networks. The hardware consists of a CC2530 ZigBee device preprogrammed with ZigBee software and an MSP430F2274 microcontroller that controls the ZigBee device.
|
Jennic's JN5139-xxx-Myy Family Jennic's JN5139-xxx-Myy family is a range of surface mount RF modules that enables users to implement IEEE802.15.4 or ZigBee compliant systems with minimum time to market and at the lowest cost.
|
Atmel's AT86RF230 Atmel's AT86RF230 is a low-power 2.4GHz radio transceiver especially designed for ZigBee/IEEE 802.15.4 applications. The AT86RF230 is a true SPI-to-antenna solution.
|
Silicon Labs Offers Several Different IEEE 802.15.4/ZigBee Solutions The EM250 is a single-chip solution that integrates a 2.4GHz, IEEE 802.15.4-compliant transceiver with a 16-bit XAP2b microprocessor. It contains integrated Flash and RAM memory and peripherals.
|
|
Wireless Suppliers - 802.15.4/ZigBee
|