TechZone
Lighting Solutions
LED Modules

Products classified as "LED Modules” are devices that have been preassembled from two or more discrete components. This may include relatively simple devices consisting of one or more discrete LEDs reflow soldered to a MCPCB with or without a connector as well as more fully assembled devices that incorporate driver circuitry, secondary optics, and/or thermal management components.  

View all LED modules available at Digi-Key
 


LED Modules by Category

  • Modules with Driver
  • Modules with Connector
  • Modules without Connector
Modules with Driver

Modules in this category have integrated drive circuitry and only require a power source to enable proper operation. Driver circuitry is defined as any circuit that controls or limits current through a LED.  


Cree - LED Module LMR4

Cree - LED Module LMR4•   Integrated AC driver, optics and core thermals
•   700 lm @ 2700, 3000, 3500 and 4000 K CCT
•   CRI >90 TrueWhite and CRI >80 EasyWhite
•   60 lm/W system efficacy
•   >35,000 hour L70 lifetime
•   Supports TRIAC dimming to 5%
•   5 year warranty

Pricing & Availability

TT Electronics/Optek Technology - LED Module Strips

TT Electronics/Optek Technology - LED Module StripsTT Electronics/Optek Technology’s LED module strips are the ideal solution for surface illumination creating decorative, special effects, or channel letter applications and are available in red, amber, green, blue, or white. Response time is fast for instantaneous flashing lights and power consumption results in low power requirements from circuit power supply. 

Pricing & Availability
Modules with Connector

These modules include standard connectors to facilitate attachment of external circuitry


Lighting Science Group Corporation - Titan™ LED Light Engines

Lighting Science Group Corporation -  Titan™ LED Light EnginesThe Lighting Science Group Corporation Titan™ LED light engines are manufactured by combining high power LEDs from industry-leading LED manufacturers with proprietary thermal packaging technology. Titan LED light engines are configured with a single cavity populated with multiple LEDs to deliver the maximum usable light.

Pricing & Availability

Stanley Electric Co - Triple 1W LED Module

Stanley Electric Co - Triple 1W LED ModuleStanley Electric's triple 1W LED modules are compact units containing three 1W-type LEDs. They feature heat-dissipating fins, eliminating the need for troublesome heat dissipation design. Ideal applications include down lighting, shelf lighting, showcase illumination, and architectural lighting.

Pricing & Availability
Modules without Connector

These modules do not include standardized connectors and require external circuitry for operation.


Seoul Semiconductor - Acriche AC LED Series

Seoul Semiconductor - Acriche AC LED Series• AC powered without additional conversion        
• Input voltages: 100V, 110V, 220V, 230V
• Long life: over 35,000 hours
• No convertor loss = higher fixture efficacy
• Operating frequency: 50/60 Hz
• Multiple package options 

Pricing & Availability

LEDdynamics Inc - A007/A008 Indus Star

LEDdynamics Inc - A007/A008 Indus StarAn electrically isolated star capable of delivering over 700 lumens, the Indus Star™ combines high brightness with ease of integration into fixtures and OEM applications. The LUXdrive Indus Star™ features the CREE® XP-E or XP-G emitter, and an industry standard Star MCPCB.

Pricing & Availability


Lighting Suppliers - LED Modules